Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorMICROCHIP
Nr. de reper producătorCL2N8-G
Cod de comandă2448492
Numărul dvs. de piesă
Fişă tehnică
Detalii tehnice
ProducătorMICROCHIP
Nr. de reper producătorCL2N8-G
Cod de comandă2448492
Fişă tehnică
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max-
IC Case / PackageTO-243AA
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max90V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-243AA
No. of Outputs1Outputs
Output Current20mA
Output Voltage-
Switching Frequency-
Prezentare generală a produsului
The CL2N8-G is a simple high voltage temperature-compensated constant current LED Driver IC can be used as a two-terminal, constant-current source or constant-current sink. The constant-current source device is trimmed to provide a constant current of 20mA±10% at an input voltage of 5 to 90V. A typical application for the CL2 is to drive LEDs with a constant current of 20mA. Multiple CL2s can also be used in parallel to provide higher currents such as 40/60/80mA.
- 0.01%/°C Typical temperature coefficient
- Can be paralleled for higher current
Aplicaţii
LED Lighting, Industrial, Automotive
Specificaţii tehnice
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-243AA
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
TO-243AA
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Documentaţie tehnică (2)
Produse asociate
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85423990
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:No SVHC (15-Jan-2018)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.000227