2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimare pagină

                                                                                                EV45V72A

                                                                                                Evaluation Board, MCP3422A0T-E/SN, 18bit, 3.75SPS, Delta-Sigma ADC

                                                                                                MICROCHIP
                                                                                                MICROCHIP EV45V72A
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorMICROCHIP
                                                                                                Nr. de reper producătorEV45V72A
                                                                                                Cod de comandă4836795
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                5 În Stoc
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
                                                                                                1+74,61 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                74,61 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                MICROCHIP
                                                                                                ProducătorMICROCHIP
                                                                                                Nr. de reper producătorEV45V72A
                                                                                                Cod de comandă4836795
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP3422A0T-E/SN
                                                                                                No. of Bits18bit
                                                                                                Sample Rate3.75SPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDelta-Sigma ADC
                                                                                                Kit ContentsEvaluation Board MCP3422A0T-E/SN
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                EV45V72A is a MCP3422 2-Ch Del-Sig ADC evaluation board. This board features the MCP3422 2Ch 18bit ΔΣ ADC at 240SPS. Communication is done by the PICKit Serial, MCP2221A breakout module or by click-board format for easy connectivity to a PC or Microcontroller platform. Numerous test points are provided to connect analogue signals towards the ADC. Evaluation Board offers the following headers for simple interfacing such as Analog CH1±(MCP3421/2), CH2±(MCP3422) and GND header (J4), PICkit™ serial analyser header (J3), MCP2221A breakout module interface header (J3) and mikroBUS™ interface header (J1 and J2).

                                                                                                • Click-board format compatible with Curiosity platforms
                                                                                                • PICKit Serial/MCP2221A breakout module communication header available
                                                                                                • Selectable power supply level

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                No. of Bits

                                                                                                18bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board MCP3422A0T-E/SN

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                MCP3422A0T-E/SN

                                                                                                Sample Rate

                                                                                                3.75SPS

                                                                                                Application Sub Type

                                                                                                Delta-Sigma ADC
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
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84735080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:În aşteptare
                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000001