2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. USB
                                                                                                Imprimare pagină

                                                                                                KBR38A-USB2

                                                                                                USB Interface, 4.75 V, 5.25 V

                                                                                                NORITAKE ITRON
                                                                                                NORITAKE ITRON KBR38A-USB2
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorNORITAKE ITRON
                                                                                                Nr. de reper producătorKBR38A-USB2
                                                                                                Cod de comandă1684369
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                NORITAKE ITRON
                                                                                                ProducătorNORITAKE ITRON
                                                                                                Nr. de reper producătorKBR38A-USB2
                                                                                                Cod de comandă1684369
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Module Applications-
                                                                                                Compliance Standard-
                                                                                                Supported Devices-
                                                                                                Module Interface-
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                KBR38A-USB2 is an Infrared and VFD/LCD display serial interface and PC Keyboard controller via USB. This compact USB interface module has been designed to interface to 7806A, KTW200 and K610A suffix VFD modules. It can be used for other modules and applications with an adaptor cable. It uses standard windows drivers to operate as a COM port, keyboard, mouse and a generic printer. The KBR38A-USB2 incorporates SPI and Asynchronous serial interfaces for controlling displays and other peripherals through the USB port of a PC. The USB port can also supply up to 450mA at 5VDC to power the display. The IR interface provides set up and PC keyboard emulation. The KBR38A-USB3 can also emulate a generic printer for use with existing print routines in PC software. The kit version includes a KBC56A remote control and USB cable.

                                                                                                • Serial SPI and sync interfaces
                                                                                                • RS232/485 transmit option
                                                                                                • Power and data transfer from USB port 
                                                                                                • IR keyboard interface
                                                                                                • Ideal for development/testing
                                                                                                • External 5V supply option
                                                                                                • IR Interface of 38kHz RC5 system
                                                                                                • RS232 and RS485 can transmit up to 2 meters

                                                                                                Aplicaţii

                                                                                                Multimedia, Consumer Electronics, Wireless

                                                                                                Specificaţii tehnice

                                                                                                Module Applications

                                                                                                -

                                                                                                Supported Devices

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Product Range

                                                                                                -

                                                                                                Compliance Standard

                                                                                                -

                                                                                                Module Interface

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Switzerland
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85318020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.1