FK Series Aluminium Electrolytic Capacitors

Versatile Surface Mount Capacitors offering high endurance, low impedance and low ESR. Suitable for use in DC to DC converters, inverter circuits and rectifier circuits for a wide range of automotive and power supply applications.
Key Features:
- SMD Radial Can Type
- Endurance: 2000 h to 5000 h at 105 °C
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- AEC-Q200 qualified
- Low ESR
Industries:
- Automotive
- Power Supplies
- Lighting
- Healthcare
- Communications
Applications:
- DC to DC Converter
- Inverter and Rectifier Circuits