DC-DC Converters

DC-DC converters are electronic devices used to convert DC electrical power efficiently from one voltage level to another. DC-DC converters are widely used to transform and distribute DC power in systems and instruments. DC power is usually available in the form of a system power supply or battery. The input to a dc-dc converter is an unregulated dc voltage Vg. The converter produces a regulated output voltage (5V or 3.3V) which is required by the electronic component ICs, having a magnitude (and possibly polarity) that differs from Vg.


The ideal dc-dc converter exhibits 100% efficiency in practice; efficiencies of 70% to 95% are typically obtained. This is achieved using switched-mode, or chopper circuits whose elements dissipate negligible power. Pulse-width modulation (PWM) allows control and regulation of the total output voltage.


DC-DC power converters are employed in a variety of applications, including power supplies for personal computers, office equipment, spacecraft power systems, laptop computers, and telecommunications equipment, as well as dc motor drives.


Return to main Power Management page

Videos

Traco Power Off-the-shelf DC/DC converters simplify challenges of ruggedized applications

Dual Step-Down DC-DC Converter Evaluation Board - NCP1532GEVB

RPA: DC/DC Converters for Industry and Electromobility

Featured Products

MURATA

NXJ2 Series DC/DC Converters

Shop Now
TRACOPOWER

TRV 1M series - 1 Watt high isolation DC/DC converter for medical and industrial applications

Shop Now
MULTICOMP PRO

Open & Closed Frame PCB AC-DC Converters

Shop Now
TDK-LAMBDA

PXC-M Series 3W 6W 10W Medical Isolated DC-DC Converters

Shop Now

Afişarea preţurilor de contract nu este disponibilă în acest moment. Preţurile afişate sunt cele de desfacere; comenzilor efectuate li se va aplica preţul de contract în momentul procesării.

  Nr. de reper producător Cod de comandă Producător / Descriere
Disponibilitate Preţ pentru
Preţ
Cantitate
Control Mode Supply Voltage Min Supply Voltage Max No. of Outputs Duty Cycle (%) IC Case / Package No. of Pins Switching Frequency Topology Operating Temperature Min Operating Temperature Max Product Range Qualification
MIC2128YML-TR
MIC2128YML-TR - DC/DC Controller, Synchronous Buck, Step Down, 4.5V to 75V Supply, 85 % Duty Cycle, 800 kHz, QFN-16

2678436

DC/DC Controller, Synchronous Buck, Step Down, 4.5V to 75V Supply, 85 % Duty Cycle, 800 kHz, QFN-16

MICROCHIP

Ați achiziționat anterior acest produs. Căutați în istoricul comenzilor

402 În stoc + Verificare stoc și termen de livrare

402 se livrează în 1-2 zile din depozitul nostru din UK

Începând cu săptămâna care debutează în data de 01.06.2026 vor fi disponibile mai multe produse în stoc

Bucată (pe bobină tăiată)

Banda taiata
Opţiuni de ambalare
Înlocuire sugerată pentru:2678436
2678436RL în Rebobinare

1+ 6,81 lei 8,24 lei 25+ 5,69 lei 6,88 lei 100+ 5,49 lei 6,64 lei 5000+ 5,44 lei 6,58 lei

Articol restricţionat

Comandă minimă de 1 articole Numai multipli de 1 Introduceți o cantitate validă

Adăugare
Min: 1 Mult: 1
Constant Frequency 4.5V 75V 1Outputs 85% QFN 16Pins 800kHz Synchronous Buck (Step Down) -40°C 125°C - -
ISL8203MIRZ-T7A
ISL8203MIRZ-T7A - DC/DC POL Converter, Adjustable, Buck, 1.1 MHz, 2.85 V to 6 V in, 0.8 V to 5 V out, 3 A, QFN-23

2630548

DC/DC POL Converter, Adjustable, Buck, 1.1 MHz, 2.85 V to 6 V in, 0.8 V to 5 V out, 3 A, QFN-23

RENESAS

Ați achiziționat anterior acest produs. Căutați în istoricul comenzilor

Nu se mai produce

Bucată (pe bobină tăiată)

Banda taiata
Opţiuni de ambalare
Înlocuire sugerată pentru:2630548
2630548RL în Rebobinare
null
Articol restricţionat
- - - - - - 23Pins 1.1MHz Buck (Step Down) - 85°C ISL8203M Series -
BD7682FJ-LBE2
BD7682FJ-LBE2 - DC/DC Controller-Converter, Quasi-Resonant, 15 V to 27.5 V, 1 Output, 120 kHz, SOP-8

2546775

DC/DC Controller-Converter, Quasi-Resonant, 15 V to 27.5 V, 1 Output, 120 kHz, SOP-8

ROHM

Ați achiziționat anterior acest produs. Căutați în istoricul comenzilor

Disponibil pentru comandă în așteptare

+ Verificare stoc și termen de livrare

Începând cu săptămâna care debutează în data de 03.08.2026 vor fi disponibile mai multe produse în stoc Contactaţi-mă când există în stoc

Bucată

2500+ 3,93 lei 4,76 lei

Articol restricţionat

Comandă minimă de 2500 articole Numai multipli de 2500 Introduceți o cantitate validă

Adăugare
Min: 2500 Mult: 2500
Voltage Mode Control 15V 27.5V 1Outputs - SOP 8Pins 120kHz - -40°C 105°C - -
TLE63892GV50XUMA1
TLE63892GV50XUMA1 - DC/DC Controller, Buck, Step Down, 5 V to 60 V Supply, 100 % Duty Cycle, 360 kHz, SOIC-14

2710079

DC/DC Controller, Buck, Step Down, 5 V to 60 V Supply, 100 % Duty Cycle, 360 kHz, SOIC-14

INFINEON

Ați achiziționat anterior acest produs. Căutați în istoricul comenzilor

Nu se mai produce

Bucată (pe bobină tăiată)

Banda taiata
Opţiuni de ambalare
Înlocuire sugerată pentru:2710079
2710079RL în Rebobinare
null
Articol restricţionat
Current Mode Control 5V 60V 1Outputs 100% SOIC 14Pins 360kHz Buck (Step Down) -40°C 150°C - AEC-Q100
STEVAL-ISA198V1
STEVAL-ISA198V1 - Switching Regulator, 500 kHz Switching Frequency, Step Down DC - DC, 2A, 4.5V - 60V Vin, 5V Vout

2707744

Switching Regulator, 500 kHz Switching Frequency, Step Down DC - DC, 2A, 4.5V - 60V Vin, 5V Vout

STMICROELECTRONICS

Ați achiziționat anterior acest produs. Căutați în istoricul comenzilor

12 În stoc + Verificare stoc și termen de livrare

12 se livrează în 1-2 zile din depozitul nostru din UK

Începând cu săptămâna care debutează în data de 29.03.2027 vor fi disponibile mai multe produse în stoc

Bucată

1+ 135,08 lei 163,45 lei

Articol restricţionat

Comandă minimă de 1 articole Numai multipli de 1 Introduceți o cantitate validă

Adăugare
Min: 1 Mult: 1
- - - - - - - - - - - - -
171020302
171020302 - DC/DC POL Converter, Adjustable, Synchronous Buck, 2 MHz, 800 mV to 3.6 V out, 2 A, BQFN-39

2577475

DC/DC POL Converter, Adjustable, Synchronous Buck, 2 MHz, 800 mV to 3.6 V out, 2 A, BQFN-39

WURTH ELEKTRONIK

Ați achiziționat anterior acest produs. Căutați în istoricul comenzilor

189 În stoc + Verificare stoc și termen de livrare

189 se livrează în 1-2 zile din depozitul nostru din UK

Începând cu săptămâna care debutează în data de 25.05.2026 vor fi disponibile mai multe produse în stoc

Bucată

1+ 41,81 lei 50,59 lei 10+ 41,76 lei 50,53 lei 25+ 41,66 lei 50,41 lei 50+ 34,14 lei 41,31 lei 100+ 30,68 lei 37,12 lei 250+ 29,72 lei 35,96 lei Mai multe preţuri...

Articol restricţionat

Comandă minimă de 1 articole Numai multipli de 1 Introduceți o cantitate validă

Adăugare
Min: 1 Mult: 1
- - - - - - 39Pins 2MHz Synchronous Buck (Step Down) - 85°C MagI3C VDRM Series -