Detalii tehnice
Prezentare generală a produsului
The EK-H4 evaluation kit combines an easy to use plug and play system for sensor evaluation with a data logging equipment for simultaneous recording of humidity and temperature. EK-H4 allows for applying 4 SHTxx humidity and temperature sensors, no matter what generation, simultaneously and reading out relative humidity, temperature, calculated dew point and energy consumption at the same time. EK-H4 is working with SHT1x, SHT7x as well as with SHT2x sensors and interfaces to the computer via USB. The data logging software is able to integrate signals from various EK-H4 multiplexers such that only the USB channels of the computer are limiting the number of read out sensors.
- The stand alone device displays temperature and humidity
- Used as a stand alone device, displaying measured values on the screen on the multiplexer box
- Dew point and energy calculation
- Programmable interface
- Ready to use hardware and software
- Suitable for data logging experiments
- Multiple multiplexer boxes with sensors lockable
Aplicaţii
Test & Measurement, Sensing & Instrumentation
Cuprins
EK-H4 multiplexer box with 4 channels, Four SHT71 sensors, four SHT21 sensors, Four Sensor cables (of 3m length) with RJ 45 plug for connecting sensors with multiplexer box, USB cable for PC connection, Power supply unit with US, EU, AU adapter, Memory stick with multi viewer software for running EK-H4 as a data logger.
Avertismente
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Specificaţii tehnice
Humidity Sensor
EK-H4 Multiplexer Box, 4x SHT71,4x SHT21, 4x Sensor Cables, USB Cable, Power Supply Unit, software
Documentaţie tehnică (1)
Produse asociate
2 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Switzerland
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs