2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Imprimare pagină

                      ES449

                      DEVELOPMENT BOARD

                      SOFTBAUGH ES449
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorSOFTBAUGH
                      Nr. de reper producătorES449
                      Cod de comandă2061346
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorSOFTBAUGH
                      Nr. de reper producătorES449
                      Cod de comandă2061346
                      Fişă tehnică

                      Data Sheet

                      Silicon ManufacturerTexas Instruments
                      No. of Bits16bit
                      Silicon Family NameMSP430F4xx
                      Core ArchitectureMSP430
                      Core Sub-ArchitectureMSP430
                      Silicon Core NumberMSP430F449
                      Kit ContentsEval Board ES449
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Prezentare generală a produsului

                      The ES449 is an evaluation system for MSP430F449 microcontroller and sophisticated SBLCDA2 display. The MSP430 family of ultralow power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16bit RISC CPU, 16bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator allows wake-up from low power modes to active mode in less than 6µs. The MSP430F449 microcontroller configuration with two built in 16bit timers, a fast 12bit A/D converter, one or two universal serial synchronous/asynchronous communication interfaces (USART), 48 I/O pins, and a liquid crystal driver (LCD) with up to 160 segments.

                      • MSP430F449 flash processor
                      • Seven digit 3V four mux LCD
                      • RS232 interface using the MAX3221
                      • Adjustable TPS7201 LDO for bench top use
                      • Single cell AAA 3.3V power supply based on the TPS60310
                      • 3.3V CR2032 coin cell supply using the TPS60212
                      • JTAG header, perfect for use with our FETP or USBP
                      • Each MSP port pin exposed at IDC headers
                      • Large prototyping area
                      • 2Mbit serial flash for data logging applications

                      Aplicaţii

                      Sensing & Instrumentation, Imaging, Video & Vision, Industrial, Metering, Test & Measurement

                      Specificaţii tehnice

                      Silicon Manufacturer

                      Texas Instruments

                      Silicon Family Name

                      MSP430F4xx

                      Core Sub-Architecture

                      MSP430

                      Kit Contents

                      Eval Board ES449

                      SVHC

                      No SVHC (17-Dec-2014)

                      No. of Bits

                      16bit

                      Core Architecture

                      MSP430

                      Silicon Core Number

                      MSP430F449

                      Product Range

                      -

                      Documentaţie tehnică (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Hungary
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Dec-2014)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.2