info icon

                                                                                                Livrare rapidă gratuită
                                                                                                peste 240 lei
                                                                                                Cea mai mare gamă de produse pe care am avut-o vreodată
                                                                                                Peste 1 milion de produse Disponibile online
                                                                                                Asistență tehnică GRATUITĂ
                                                                                                Exclusiv pentru clienții Farnell
                                                                                                1. Pagina principală
                                                                                                2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. RF Capacitors
                                                                                                Imprimare pagină

                                                                                                STPTIC-68G2C5

                                                                                                Capacitor, RF, High Q, 6.8 pF, Parascan STPTIC Series, 85 °C, WLCSP

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS STPTIC-68G2C5
                                                                                                STMICROELECTRONICS STPTIC-68G2C5
                                                                                                STMICROELECTRONICS STPTIC-68G2C5
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTPTIC-68G2C5
                                                                                                Cod de comandă2490186
                                                                                                Gamă de produseParascan STPTIC Series
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                STMICROELECTRONICS
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTPTIC-68G2C5
                                                                                                Cod de comandă2490186
                                                                                                Gamă de produseParascan STPTIC Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Capacitance6.8pF
                                                                                                Voltage Rating-
                                                                                                Product RangeParascan STPTIC Series
                                                                                                Capacitance Tolerance-
                                                                                                Operating Temperature Max85°C
                                                                                                Capacitor Case StyleWLCSP
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Prezentare generală a produsului

                                                                                                The Parascan STPTIC series tuneable Integrated Capacitor offers excellent RF performance, low power consumption and high linearity required in adaptive RF tuning applications. The fundamental building block of PTIC is a tuneable material called Parascan™, which is a version of barium strontium titanate (BST) developed by Paratek microwave. This series is controlled through an extended bias voltage ranging from 1 to 24V. The implementation of BST tuneable capacitor in mobile phones enables significant improvement in terms of radiated performance making the performance almost insensitive to the external environment.

                                                                                                • High power capability
                                                                                                • 5:1 Tuning range
                                                                                                • High linearity
                                                                                                • High quality factor
                                                                                                • Low leakage current
                                                                                                • Compatible with high voltage control IC
                                                                                                • RF tuneable passive implementation in mobile phones to optimize antenna radiated performance

                                                                                                Aplicaţii

                                                                                                Communications & Networking, RF Communications

                                                                                                Specificaţii tehnice

                                                                                                Capacitance

                                                                                                6.8pF

                                                                                                Product Range

                                                                                                Parascan STPTIC Series

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Voltage Rating

                                                                                                -

                                                                                                Capacitance Tolerance

                                                                                                -

                                                                                                Capacitor Case Style

                                                                                                WLCSP

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentaţie tehnică (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85323000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.002
                                                                                                Trasabilitatea produsului

                                                                                                Date/Lot Code