2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Imprimare pagină

                      LP395Z/NOPB .

                      Bipolar (BJT) Single Transistor, NPN, 36 V, 100 mA, TO-92, Through Hole

                      TEXAS INSTRUMENTS LP395Z/NOPB .
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorTEXAS INSTRUMENTS
                      Nr. de reper producătorLP395Z/NOPB .
                      Cod de comandă1685345
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorTEXAS INSTRUMENTS
                      Nr. de reper producătorLP395Z/NOPB .
                      Cod de comandă1685345
                      Transistor PolarityNPN
                      Collector Emitter Voltage Max36V
                      Continuous Collector Current100mA
                      Power Dissipation-
                      Transistor Case StyleTO-92
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency-
                      DC Current Gain hFE Min-
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)

                      Alternative pentru LP395Z/NOPB .

                      1 produs găsit

                      Prezentare generală a produsului

                      The LP395Z/NOPB is a fast monolithic ultra-reliable Power Transistor with complete overload protection. This very high gain transistor has included on the chip, current limiting, power limiting and thermal overload protection, making it difficult to destroy from almost any type of overload. Thermal limiting at the chip level, a feature not available in discrete designs, provides comprehensive protection against overload. Excessive power dissipation or inadequate heat-sinking causes the thermal limiting circuitry to turn-OFF the device preventing excessive die temperature. It offers a significant increase in reliability while simplifying protection circuitry. It is especially attractive as a small incandescent lamp or solenoid driver because of its low drive requirements and blowout-proof design. It is easy to use and only a few precautions need be observed. Excessive collector to emitter voltage can destroy the LP395 as with any transistor.

                      • Internal thermal limiting
                      • Internal current and power limiting
                      • Directly interfaces with TTL or CMOS
                      • Green product and no Sb/Br
                      • 2µs Switching time

                      Aplicaţii

                      Industrial, Power Management

                      Specificaţii tehnice

                      Transistor Polarity

                      NPN

                      Continuous Collector Current

                      100mA

                      Transistor Case Style

                      TO-92

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      -

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max

                      36V

                      Power Dissipation

                      -

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85412100
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Dec-2015)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.0002