2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimare pagină

                                                                                                OPA211AID .

                                                                                                Operational Amplifier, Single, 45 MHz, 27 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

                                                                                                TEXAS INSTRUMENTS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TEXAS INSTRUMENTS OPA211AID .
                                                                                                ProducătorTEXAS INSTRUMENTS
                                                                                                Nr. de reper producătorOPA211AID .
                                                                                                Cod de comandă2112579
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducătorTEXAS INSTRUMENTS
                                                                                                Nr. de reper producătorOPA211AID .
                                                                                                Cod de comandă2112579
                                                                                                Gain Bandwidth Product45MHz
                                                                                                Slew Rate Typ27V/µs
                                                                                                Supply Voltage Range± 2.25V to ± 18V
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeLow Power
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 2 - 1 year
                                                                                                SVHCNo SVHC (17-Dec-2015)
                                                                                                Amplifier Case StyleSOIC
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth45MHz
                                                                                                No. of Amplifiers1 Amplifier
                                                                                                Slew Rate27V/µs

                                                                                                Prezentare generală a produsului

                                                                                                The OPA211AID is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This series also offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high-speed and wide output swing of the OPA211 series make this device an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of operational amplifier provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over temperature, makes the OPA211 ideal for driving high-precision 16-bit analog-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analog converters (DACs).

                                                                                                • Unity-gain stable
                                                                                                • 1.1nV/√Hz at 1kHz Low voltage noise
                                                                                                • 80nVPP (0.1 to 10Hz) Input voltage noise
                                                                                                • -136dB (G=1, ƒ=1kHz) THD + N
                                                                                                • 125µV Maximum offset voltage
                                                                                                • 0.35µV/°C Typical offset voltage drift
                                                                                                • 3.6mA/channel Typical low supply current
                                                                                                • 16-bit settling of 700ns
                                                                                                • 30mA Output current
                                                                                                • Green product and no Sb/Br

                                                                                                Aplicaţii

                                                                                                Signal Processing, Audio, Sensing & Instrumentation, Medical

                                                                                                Specificaţii tehnice

                                                                                                Gain Bandwidth Product

                                                                                                45MHz

                                                                                                Supply Voltage Range

                                                                                                ± 2.25V to ± 18V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 2 - 1 year

                                                                                                Amplifier Case Style

                                                                                                SOIC

                                                                                                Bandwidth

                                                                                                45MHz

                                                                                                Slew Rate

                                                                                                27V/µs

                                                                                                Slew Rate Typ

                                                                                                27V/µs

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Amplifier Type

                                                                                                Low Power

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Malaysia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423390
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.0001