Detalii tehnice
Prezentare generală a produsului
The TMS320F28069MPZT is a 32-bit Piccolo Microcontrollers provides the power of the C28x core and CLA coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code and also provides a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the high-resolution pulse width modulator (HRPWM) module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the ePWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
- High-efficiency 32-bit CPU ( TMS320C28x™)
- 16 x 16 and 32 x 32 MAC operations
- 16 x 16 Dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Code-efficient (in C/C++ and assembly)
- Floating-point unit (FPU)
- Viterbi, complex math, CRC unit (VCU)
- 6-channel direct memory access (DMA)
- No power sequencing requirement
- Integrated power-on and brown-out resets
- Endianness - little endian
- JTAG boundary scan support
- Two internal zero-pin oscillators
- On-chip crystal Oscillator/External clock input
- Watchdog timer module
- Missing clock detection circuitry
- Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
- Three 32-bit CPU timers
- On-chip temperature sensor
- 128-bit security key and lock
- Analysis and breakpoint functions
- Real-time debug via hardware
Aplicaţii
Power Management, Consumer Electronics
Specificaţii tehnice
Piccolo (C2000) Family TMS320F2806x Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USB
2.97V
-40°C
Piccolo (C2000)
MSL 3 - 168 hours
C2000
90MHz
100Pins
54I/O's
96KB
3.63V
105°C
TMS320F2806x
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Philippines
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs