2. LED Lighting Components
                                                                                                3. LED Driver ICs
                                                                                                4. DC / DC LED Driver ICs
                                                                                                Imprimare pagină

                                                                                                TPS61040QDBVRQ1 .

                                                                                                Led Driver, 1 Output, Boost (Step Up), 1.8V-6V in, 1MHz switch, 28V/90mA out, SOT-23-5

                                                                                                TEXAS INSTRUMENTS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                TEXAS INSTRUMENTS TPS61040QDBVRQ1 .
                                                                                                ProducătorTEXAS INSTRUMENTS
                                                                                                Nr. de reper producătorTPS61040QDBVRQ1 .
                                                                                                Cod de comandă1903409
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducătorTEXAS INSTRUMENTS
                                                                                                Nr. de reper producătorTPS61040QDBVRQ1 .
                                                                                                Cod de comandă1903409
                                                                                                TopologyBoost
                                                                                                Input Voltage Min1.8V
                                                                                                Input Voltage Max6V
                                                                                                Output Voltage Max28V
                                                                                                Output Current Max500mA
                                                                                                Switching Frequency Typ1MHz
                                                                                                IC MountingSurface Mount
                                                                                                IC Case / PackageSOT-23
                                                                                                No. of Pins5Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                QualificationAEC-Q100
                                                                                                MSLMSL 1 - Unlimited
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                Device TopologyBoost
                                                                                                Driver Case StyleSOT-23
                                                                                                No. of Outputs1Outputs
                                                                                                Switching Frequency1MHz

                                                                                                Prezentare generală a produsului

                                                                                                The TPS61040QDBVRQ1 is an Automotive Catalogue Low-power 400mA DC/DC Boost Converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 28V from a dual cell NiMH/NiCd or a single cell Li-ion battery. The part can also be used to generate standard 3.3/5 to 12V power conversions. The high-frequency boost converter operates with a switching frequency up to 1MHz. This allows the use of small external components using ceramic as well as tantalum output capacitors. The TPS61040 has an internal 400mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (typically 28µA) together with an optimized control scheme, allows device operation at high efficiencies over the entire load current range.

                                                                                                • Adjustable output voltage range up to 28V
                                                                                                • 400mA Internal switch current
                                                                                                • 28µA Typical no-load quiescent current
                                                                                                • 1µA Typical shutdown current
                                                                                                • Internal soft start
                                                                                                • Green product and no Sb/Br

                                                                                                Aplicaţii

                                                                                                LED Lighting, Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Audio, Automotive

                                                                                                Avertismente

                                                                                                IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

                                                                                                Specificaţii tehnice

                                                                                                Topology

                                                                                                Boost

                                                                                                Input Voltage Max

                                                                                                6V

                                                                                                Output Current Max

                                                                                                500mA

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                AEC-Q100

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                Driver Case Style

                                                                                                SOT-23

                                                                                                Switching Frequency

                                                                                                1MHz

                                                                                                Input Voltage Min

                                                                                                1.8V

                                                                                                Output Voltage Max

                                                                                                28V

                                                                                                Switching Frequency Typ

                                                                                                1MHz

                                                                                                IC Case / Package

                                                                                                SOT-23

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Device Topology

                                                                                                Boost

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Taiwan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423190
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.00027