Cantitate | Preț (fără TVA) |
---|---|
40+ | 60,910 lei |
Detalii tehnice
Prezentare generală a produsului
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Specificaţii tehnice
Metallized PP
30µF
AC Filter
250V
GRADE III (Test Condition B)
52.5mm
360A
0.005ohm
57.5mm
50mm
-
MKP1847H Series
105°C
No SVHC (17-Jan-2023)
Radial Box - 2 Pin
± 5%
Through Hole
500V
PC Pin
12V/µs
16.5A
-
35mm
-
50mm
-40°C
-
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Portugal
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs