NI
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
        • Automatizare industrială şi control
        • Soluții OEM
        • Încărcare vehicule electrice
        • Internetul tuturor lucrurilor
        • Inteligență artificială
        • Întreţinere şi siguranţă
        • Wireless
        • Senzori
        • Management energetic
        • Hub integrat
        • Soluţii de imprimare 3D
        • Calculatoare și grafice
        • Instrumente de căutare și directoare
        • eTechJournal
        • Ofertă software
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
                          • Automatizare industrială şi control
                            • Soluții OEM
                              • Încărcare vehicule electrice
                                • Internetul tuturor lucrurilor
                                  • Inteligență artificială
                                    • Întreţinere şi siguranţă
                                      • Wireless
                                        • Senzori
                                          • Management energetic
                                            • Hub integrat
                                              • Soluţii de imprimare 3D
                                                • Calculatoare și grafice
                                                  • Instrumente de căutare și directoare
                                                    • eTechJournal
                                                      • Ofertă software
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimare pagină

                                                                                                KIT-CRD-3DD12P

                                                                                                Evaluation Board, 6th Generation Schottky Diodes PFC Reference Design, 650V

                                                                                                WOLFSPEED
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                WOLFSPEED KIT-CRD-3DD12P
                                                                                                ProducătorWOLFSPEED
                                                                                                Nr. de reper producătorKIT-CRD-3DD12P
                                                                                                Cod de comandă3212287
                                                                                                Numărul dvs. de piesă
                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                WOLFSPEED
                                                                                                ProducătorWOLFSPEED
                                                                                                Nr. de reper producătorKIT-CRD-3DD12P
                                                                                                Cod de comandă3212287
                                                                                                Silicon ManufacturerCree
                                                                                                Silicon Core NumberC3M0075120K
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSynchronous Buck-Boost Converter
                                                                                                Kit ContentsEval Kit C3M0075120K
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCTo Be Advised

                                                                                                Prezentare generală a produsului

                                                                                                The purpose of buck-boost evaluation kit is to demonstrate the high speed switching performance of Cree’s 3rd generation (C3M) silicon carbide (SiC) metal oxide semiconductor field-effect transistor (MOSFET). This evaluation kit supports the new TO-247-4L package. The TO-247-4L package comes with an added Kelvin source pin that reduces the effects of L*di/dt in the gate circuit. The reduced L*di/dt in the gate circuit allows more voltage to be applied at the gate and source which results in faster dynamic switching. Buck boost evaluation board evaluates and optimizes steady state and high speed switching performance of Wolfspeed C3M™ SiC MOSFETs and schottky diodes. It analyse the evaluation board in versatile power conversion topologies, such as synchronous / asynchronous buck or boost converter, half bridge and full bridge.

                                                                                                • Board features footprints for both 3 and 4 lead TO-247 packages of C3M™ SiC MOSFETs
                                                                                                • Compatible with both TO-247 and TO-220 packages of SiC schottky diodes
                                                                                                • Does not require additional capacitor to run evaluation board in buck or boost converter topologies
                                                                                                • Two dedicated gate drivers available on the board for each C3M™ SiC MOSFET
                                                                                                • Includes (2) 1200V, 75mohm C3M™ SiC MOSFETs in a TO-247-4 package with the testing hardware
                                                                                                • Dimension is 222mm X 97mm X 49mm
                                                                                                • Maximum input voltage is 800V and maximum output voltage is 800V
                                                                                                • Maximum output power is 2500W, VCC (logic power) is 15VDC

                                                                                                Cuprins

                                                                                                CRD-3DD12P buck boost eval board assembly, 4x high force clip, Heat sink extrusion, 2x MOSFET (1200V, 75mohm), 4x thermal pad, Foam insert top, Conductive foam strip, S/N label cover graphic, Label foam insert, 6x male-female threaded hex standoff Nylon 6/6, 2x spacer, 6x nylon hex nut, 2x phillips round head screw, 2x steel split lock washer for M3 screw size, Package box, 3x 2”x3” 4mil recloseable poly bag, ESD label on box, 2x conn adapt SMA plug to BNC jack.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Cree

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Kit C3M0075120K

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                C3M0075120K

                                                                                                Application Sub Type

                                                                                                Synchronous Buck-Boost Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentaţie tehnică (1)

                                                                                                Operating Instructions EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:To Be Advised
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1.266429
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.