Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
Nu se mai produce
Prezentare generală a produsului
CL110 is a precision loop calibrator that features a user friendly interface with dedicated buttons and a quick set knob. This combination dramatically reduces the time it takes to measure or source current and power up a loop. The rugged case is contoured to fit a technicians hand and the large backlit graphics LCD is easy-to-read in any lighting.
- Best in class accuracy at 0.01% of reading
- Small rugged design operates on 6 AAA batteries (Included)
- 24VDC loop power for mA measure mode
- Intuitive interface with quick-set knob
- Simple 2 wire connection for all measurements
- Auto shutdown to conserve battery life (adjustable up to 30 minutes)
- Variable step and ramp functions in seconds
- Adjustable span selection (0 to 20 or 4 to 20 mA)
Cuprins
Precision loop calibrator, test leads, 6 “AAA” batteries, calibration certificate, Operator’s manual.
Specificaţii tehnice
Calibration Type
Current
External Width
90mm
Accuracy
± 0.01%
Operating Temperature Min
-10°C
Product Range
-
External Height
150mm
External Depth
30mm
Weight
0.3kg
Operating Temperature Max
55°C
Documentaţie tehnică (3)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:90318080
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Nu
Conform cu RoHS în ceea ce priveşte ftalaţii:Nu
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.698532