Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorPRESSAC
Nr. de reper producătorR20.7983.PSID
Cod de comandă5060254
Numărul dvs. de piesă
Fişă tehnică
Nu mai este în stoc
Detalii tehnice
ProducătorPRESSAC
Nr. de reper producătorR20.7983.PSID
Cod de comandă5060254
Fişă tehnică
Modular Connector TypeConnection Box
Connector TypeBT Plug / BT Socket
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)-
LAN Category-
No. of Positions1Ways
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeScrew
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Prezentare generală a produsului
The NTE5A master socket provides a clear demarcation between the telephone operators network and the customer extension wiring via a removable connection unit (lower half). The product also provides line test, ringing components and over voltage protection. It features a BT601A socket (4 wires connected) on the front for connection of telephone apparatus as well as an IDC connection on the rear for extension wiring.
- Fully approved
- Surface mount 23mm deep back box
- Can be flush mounted with standard back boxes
- Made from white high gloss VO rated material
- Input connections: 3-way IDC
- Output connections: 4-way IDC
- Faceplate dimensions: 85x85x13mm
- Faceplate fixing centres: 60mm
Cuprins
Contents: Socket, back box, screws and cable tie-wrap
Specificaţii tehnice
Modular Connector Type
Connection Box
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
-
No. of Positions
1Ways
Connector Mounting
-
No. of Ports
1Ports
Contact Termination Type
Screw
LEDs
Without LED
Product Range
-
Connector Type
BT Plug / BT Socket
No. of Contacts
4Contacts
LAN Category
-
IP Rating
-
Connector Orientation
-
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Great Britain
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Great Britain
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85366990
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:În aşteptare
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.14