2. Chemicals & Adhesives
                                                                                                3. Adhesives & Glues
                                                                                                4. Super Glue
                                                                                                Imprimare pagină

                                                                                                PR20

                                                                                                Super Glue, Low Viscosity, PR20, 20 g, Cyanoacrylate, Humidity

                                                                                                3M PR20
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                Producător3M
                                                                                                Nr. de reper producătorPR20
                                                                                                Cod de comandă2096021
                                                                                                Gamă de produsePR20
                                                                                                Cunoscut şi sub denumirea deGS200043916, GTIN UPC EAN: 00000096111543
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce
                                                                                                Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                                                                                                Neanulabil/Nereturnabil

                                                                                                Detalii tehnice

                                                                                                Producător3M
                                                                                                Nr. de reper producătorPR20
                                                                                                Cod de comandă2096021
                                                                                                Gamă de produsePR20
                                                                                                Cunoscut şi sub denumirea deGS200043916, GTIN UPC EAN: 00000096111543
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                ViscosityLow Viscosity
                                                                                                Product RangePR20
                                                                                                Weight20g
                                                                                                Volume-
                                                                                                Adhesive TypeCyanoacrylate
                                                                                                CureHumidity
                                                                                                Adhesive ColourTransparent
                                                                                                Dispensing MethodBottle
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Prezentare generală a produsului

                                                                                                The PR20 is a Scotch-Weld™ low viscosity Ethyl Cyanoacrylate Adhesive specially formulated for very high speed, high strength bonding of most plastics and rubbers, but will also bond other common substrates. It is recommended for use on close-fitting parts and smooth, even surfaces. It can be post-applied to pre-assembled parts. The speed of cure of cyanoacrylates varies according to the substrate to be bonded. Acidic surfaces such as paper and leather will have longer cure times than most plastics and rubber.

                                                                                                • Low resistance to high levels of moisture and humidity over time
                                                                                                • -50 to +80°C Service temperature range

                                                                                                Aplicaţii

                                                                                                Maintenance & Repair

                                                                                                Specificaţii tehnice

                                                                                                Viscosity

                                                                                                Low Viscosity

                                                                                                Weight

                                                                                                20g

                                                                                                Adhesive Type

                                                                                                Cyanoacrylate

                                                                                                Adhesive Colour

                                                                                                Transparent

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Product Range

                                                                                                PR20

                                                                                                Volume

                                                                                                -

                                                                                                Cure

                                                                                                Humidity

                                                                                                Dispensing Method

                                                                                                Bottle

                                                                                                Documentaţie tehnică (2)

                                                                                                Safety Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:35069900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Nu este cazul
                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Nu este cazul
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.39
                                                                                                UN Hazard Code:3334