2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Charging Coils
                                                                                                Imprimare pagină

                                                                                                AWCCA-RX300200-102

                                                                                                Charging Coil, AWCCA Series, 6.3 µH, ± 10%, 0.14 ohm, 1 Coil, 1 Layer

                                                                                                ABRACON
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ABRACON AWCCA-RX300200-102
                                                                                                ProducătorABRACON
                                                                                                Nr. de reper producătorAWCCA-RX300200-102
                                                                                                Cod de comandă3224269
                                                                                                Gamă de produseAWCCA Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                ABRACON
                                                                                                ProducătorABRACON
                                                                                                Nr. de reper producătorAWCCA-RX300200-102
                                                                                                Cod de comandă3224269
                                                                                                Gamă de produseAWCCA Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product RangeAWCCA Series
                                                                                                Inductance6.3µH
                                                                                                Inductance Tolerance± 10%
                                                                                                DC Resistance Max0.14ohm
                                                                                                No. of Coils1 Coil
                                                                                                No. of Layers1 Layer
                                                                                                Saturation Current (Isat)-
                                                                                                Self Resonant Frequency-
                                                                                                Quality Factor26@100kHz
                                                                                                AC Current Rating-
                                                                                                Product Length-
                                                                                                Product Width-
                                                                                                Product Height2mm
                                                                                                Inductor MountingBoard Mount
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max85°C
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                AWCCA Series

                                                                                                Inductance Tolerance

                                                                                                ± 10%

                                                                                                No. of Coils

                                                                                                1 Coil

                                                                                                Saturation Current (Isat)

                                                                                                -

                                                                                                Quality Factor

                                                                                                26@100kHz

                                                                                                Product Length

                                                                                                -

                                                                                                Product Height

                                                                                                2mm

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Inductance

                                                                                                6.3µH

                                                                                                DC Resistance Max

                                                                                                0.14ohm

                                                                                                No. of Layers

                                                                                                1 Layer

                                                                                                Self Resonant Frequency

                                                                                                -

                                                                                                AC Current Rating

                                                                                                -

                                                                                                Product Width

                                                                                                -

                                                                                                Inductor Mounting

                                                                                                Board Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN
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
                                                                                                Nr. tarif:85045020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.005