2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Imprimare pagină

                      ACS710KLATR-6BB-T

                      Current Sensor, Overcurrent Detection, Unidirectional, Bidirectional, ± 1.6%, SOIC, 16 Pins

                      ALLEGRO MICROSYSTEMS ACS710KLATR-6BB-T
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorALLEGRO MICROSYSTEMS
                      Nr. de reper producătorACS710KLATR-6BB-T
                      Cod de comandă2057422
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorALLEGRO MICROSYSTEMS
                      Nr. de reper producătorACS710KLATR-6BB-T
                      Cod de comandă2057422
                      Fişă tehnică

                      Data Sheet

                      Quiescent Current11mA
                      Current Sense DirectionUnidirectional, Bidirectional
                      Bandwidth120kHz
                      Accuracy± 1.6%
                      Measured Current11mA
                      Sensor Case StyleSOIC
                      Sensor Case / PackageSOIC
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Isolation Voltage3.6kVrms
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2022)

                      Prezentare generală a produsului

                      The ACS710KLATR-6BB-T is a high voltage isolation Current Sensor IC with an integrated over-current detection provides economical and precise means for current sensing applications. It consists of a precision linear hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path and the analogue output voltage from the hall sensor linearly tracks the magnetic field generated by the applied current. High level immunity to current conductor DV/DT and stray electric fields, offered by proprietary integrated shield technology, provides low output ripple and low offset drift in high-side applications.

                      • High isolation voltage
                      • 1mΩ primary conductor resistance for low power loss
                      • User-adjustable over-current fault level
                      • Filter pin capacitor improves resolution in low bandwidth applications
                      • Chopper stabilization results in extremely stable quiescent output voltage
                      • Ratiometric output from supply voltage
                      • 151mV/A Sensitivity typically at 5V VCC

                      Aplicaţii

                      Industrial, Commercial, Automotive, Communications & Networking

                      Specificaţii tehnice

                      Quiescent Current

                      11mA

                      Bandwidth

                      120kHz

                      Measured Current

                      11mA

                      Sensor Case / Package

                      SOIC

                      Supply Voltage Min

                      3V

                      Isolation Voltage

                      3.6kVrms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Current Sense Direction

                      Unidirectional, Bidirectional

                      Accuracy

                      ± 1.6%

                      Sensor Case Style

                      SOIC

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Documentaţie tehnică (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Philippines
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Jan-2022)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.001216