2. Semiconductors - ICs
                                                                                                3. FPGAs
                                                                                                Imprimare pagină

                                                                                                EPF6016AQC208-1N

                                                                                                FPGA, FLEX 6000, 16K GATES, 208PQFP

                                                                                                ALTERA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ALTERA EPF6016AQC208-1N
                                                                                                ProducătorALTERA
                                                                                                Nr. de reper producătorEPF6016AQC208-1N
                                                                                                Cod de comandă1799726
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                ALTERA
                                                                                                ProducătorALTERA
                                                                                                Nr. de reper producătorEPF6016AQC208-1N
                                                                                                Cod de comandă1799726
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                FPGA TypeSRAM based FPGA
                                                                                                No. of Logic Cells1320Logic Cells
                                                                                                IC Case / PackageQFP
                                                                                                No. of Pins208Pins
                                                                                                Speed Grade1
                                                                                                No.of User I/Os171I/O's
                                                                                                Process Technology-
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (17-Dec-2015)
                                                                                                Clock Management-
                                                                                                Core Supply Voltage Max5.25V
                                                                                                Core Supply Voltage Min4.75V
                                                                                                FPGA FamilyFLEX 6000
                                                                                                I/O Supply Voltage3.6V
                                                                                                Logic Case StyleQFP
                                                                                                No. of I/O's171I/O's
                                                                                                No. of Logic Blocks1320
                                                                                                No. of Macrocells1320Macrocells
                                                                                                No. of Speed Grades1
                                                                                                Operating Frequency Max172MHz
                                                                                                Total RAM Bits-

                                                                                                Specificaţii tehnice

                                                                                                FPGA Type

                                                                                                SRAM based FPGA

                                                                                                IC Case / Package

                                                                                                QFP

                                                                                                Speed Grade

                                                                                                1

                                                                                                Process Technology

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Clock Management

                                                                                                -

                                                                                                Core Supply Voltage Min

                                                                                                4.75V

                                                                                                I/O Supply Voltage

                                                                                                3.6V

                                                                                                No. of I/O's

                                                                                                171I/O's

                                                                                                No. of Macrocells

                                                                                                1320Macrocells

                                                                                                Operating Frequency Max

                                                                                                172MHz

                                                                                                No. of Logic Cells

                                                                                                1320Logic Cells

                                                                                                No. of Pins

                                                                                                208Pins

                                                                                                No.of User I/Os

                                                                                                171I/O's

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Core Supply Voltage Max

                                                                                                5.25V

                                                                                                FPGA Family

                                                                                                FLEX 6000

                                                                                                Logic Case Style

                                                                                                QFP

                                                                                                No. of Logic Blocks

                                                                                                1320

                                                                                                No. of Speed Grades

                                                                                                1

                                                                                                Total RAM Bits
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
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:3A991.d.1
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.02