Detalii tehnice
Prezentare generală a produsului
The MUSB-C211-30 is a 4-contact 1.5A black standard A series stacked rugged USB Receptacle offers right-angle on PCB with right-angle cable header termination. The receptacle with rear shield, unified thread and no dust cover. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug and achieves data rates up to 480Mb/s (USB 2.0). It is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Aplicaţii
Industrial, Medical, Consumer Electronics, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Signalling
Specificaţii tehnice
USB Type A
8Ways
Phosphor Bronze
MUSB
USB 2.0
Right Angle
Gold Plated Contacts
Documentaţie tehnică (2)
Produse asociate
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs