2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                Imprimare pagină

                                                                                                EC927

                                                                                                Daughter Board, EC927 USB Programmable MCU, 48pin DIL (0.6") Footprint

                                                                                                AMPHENOL MATRIX
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                AMPHENOL MATRIX EC927
                                                                                                ProducătorAMPHENOL MATRIX
                                                                                                Nr. de reper producătorEC927
                                                                                                Cod de comandă1620636
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                AMPHENOL MATRIX
                                                                                                ProducătorAMPHENOL MATRIX
                                                                                                Nr. de reper producătorEC927
                                                                                                Cod de comandă1620636
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMatrix
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family NamePICmicro
                                                                                                For Use WithECIO40P USB Programmable Microcontroller
                                                                                                Kit ContentsFour 40-pin ECIO USB programmable microcontrollers
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The EC927 is a powerful USB programmable microcontroller with a 48pin DIL (0.6inch) footprint. It provides an incredibly simple way of adopting microcontroller technology into your projects. The device behaves just like a normal 18 series PICmicro microcontroller. But when you plug the USB lead in and press the reset switch you can send a new program to the device. This makes the ECIO one of the lowest cost USB programmers in the World. ECIO is compatible with hex code from any appropriate compiler. ECIO is directly compatible with Flow code, a graphical programming language which greatly simplifies the code generation process but can also be used with any C compiler.

                                                                                                • ECIO is suitable for use where direct programming from USB is required
                                                                                                • Programmable from USB
                                                                                                • Compatible with a free version of flow code
                                                                                                • Includes boot loader software
                                                                                                • Can draw power from USB
                                                                                                • Usable with LabView and VB, C++ etc

                                                                                                Aplicaţii

                                                                                                Automotive, Lighting, Motor Drive & Control, Communications & Networking, Wireless, Sensing & Instrumentation, Power Management

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Matrix

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                PICmicro

                                                                                                Kit Contents

                                                                                                Four 40-pin ECIO USB programmable microcontrollers

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                ECIO40P USB Programmable Microcontroller

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                3 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85043180
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.13