Imprimare pagină
RJE0166201
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Panel Mount, Through Hole Mount
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorAMPHENOL / PARTNER STOCK
Nr. de reper producătorRJE0166201
Cod de comandă4363556
Gamă de produseRJE01 Series
Fişă tehnică
Nu putem verifica disponibilitatea
Detalii tehnice
ProducătorAMPHENOL / PARTNER STOCK
Nr. de reper producătorRJE0166201
Cod de comandă4363556
Gamă de produseRJE01 Series
Fişă tehnică
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE01 Series
SVHCTo Be Advised
Prezentare generală a produsului
Note
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Specificaţii tehnice
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJE01 Series
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85366990
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:To Be Advised
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.00819