2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Clock & Data Recovery - CDR
                      Imprimare pagină

                      DS26503L+

                      CLOCK & DATA RECOVERY IC, 6.312MHZ, LQFP

                      ANALOG DEVICES DS26503L+
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorANALOG DEVICES
                      Nr. de reper producătorDS26503L+
                      Cod de comandă2798752
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorANALOG DEVICES
                      Nr. de reper producătorDS26503L+
                      Cod de comandă2798752
                      Fişă tehnică

                      Data Sheet

                      Clock IC TypeClock & Data Recovery
                      Frequency6.312MHz
                      No. of Outputs1Outputs
                      Supply Voltage Min3.135V
                      Supply Voltage Max3.465V
                      Clock IC Case StyleLQFP
                      No. of Pins64Pins
                      IC Output Type-
                      IC Input Type-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (07-Jul-2017)

                      Prezentare generală a produsului

                      The DS26503L+ is a T1/E1/J1 BITS element in 64 pin LQFP package. This is a building-integrated timing supply (BITS) clock-recovery element. It also functions as a basic T1/E1 transceiver. The receiver portion can recover a clock from T1, E1 and 6312KHz synchronization timing interfaces. In T1 and E1 modes, the synchronization status message (SSM) can also be recovered. The transmit portion can directly interface to T1 or E1 interfaces as well as source the SSM in T1 and E1 modes. The DS26503 can translate between any of the supported inbound synchronization clock rates to any supported outbound rate. A separate output is provided to source a 6312KHz clock. The device is controlled through a parallel, serial or hardware controller port. It is G.703 2048KHz synchronization interface and G.703 6312KHz Japanese synchronization interface compliant. It is used at BITS timing, rate conversion and basic transceiver.

                      • 3.3V (3.135 to 3.465V) supply with 5V-tolerant I/P and O/P, monitor mode for bridging applications
                      • Operating temperature range from 0°C to 70°C, IEEE 1149.1 JTAG boundary scan
                      • Accepts 16.384MHz, 12.8MHz, 8.192MHz, 4.096MHz, 2.048MHz or 1.544MHz master clock
                      • 8bit parallel control port, multiplexed or nonmultiplexed, Intel or Motorola
                      • Interfaces to standard T1/J1 (1.544MHz) and E1 (2.048MHz)
                      • Interface to CMI-coded T1/J1 and E1, short and long haul line interface
                      • Transmit and receive T1 and E1 SSM messages with message validation
                      • T1/E1 jitter attenuator with bypass mode, serial (SPI) control port, hardware control mode
                      • Fully independent transmit and receive functionality
                      • Internal software-selectable receive and transmit side termination for 75/100/110/120 ohm
                      • Basic Transceiver; BITS Timing; Rate Conversion

                      Aplicaţii

                      Clock & Timing

                      Note

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Specificaţii tehnice

                      Clock IC Type

                      Clock & Data Recovery

                      No. of Outputs

                      1Outputs

                      Supply Voltage Max

                      3.465V

                      No. of Pins

                      64Pins

                      IC Input Type

                      -

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency

                      6.312MHz

                      Supply Voltage Min

                      3.135V

                      Clock IC Case Style

                      LQFP

                      IC Output Type

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Documentaţie tehnică (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Taiwan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (07-Jul-2017)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.000789