2. Semiconductors - ICs
                                                                                                3. Clock,Timing & Frequency Management
                                                                                                4. Clock & Data Recovery - CDR
                                                                                                Imprimare pagină

                                                                                                DS26503LN+

                                                                                                CLOCK & DATA RECOVERY IC, 6.312MHZ, LQFP

                                                                                                ANALOG DEVICES
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ANALOG DEVICES DS26503LN+
                                                                                                ProducătorANALOG DEVICES
                                                                                                Nr. de reper producătorDS26503LN+
                                                                                                Cod de comandă2798753
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ANALOG DEVICES
                                                                                                ProducătorANALOG DEVICES
                                                                                                Nr. de reper producătorDS26503LN+
                                                                                                Cod de comandă2798753
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Clock IC TypeClock & Data Recovery
                                                                                                Frequency6.312MHz
                                                                                                No. of Outputs1Outputs
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max3.465V
                                                                                                Clock IC Case StyleLQFP
                                                                                                No. of Pins64Pins
                                                                                                IC Output Type-
                                                                                                IC Input Type-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Prezentare generală a produsului

                                                                                                The DS26503LN+ is a T1/E1/J1 BITS element in 64 pin LQFP package. This is a building-integrated timing supply (BITS) clock-recovery element. It also functions as a basic T1/E1 transceiver. The receiver portion can recover a clock from T1, E1 and 6312KHz synchronization timing interfaces. In T1 and E1 modes, the synchronization status message (SSM) can also be recovered. The transmit portion can directly interface to T1 or E1 interfaces as well as source the SSM in T1 and E1 modes. The DS26503 can translate between any of the supported inbound synchronization clock rates to any supported outbound rate. A separate output is provided to source a 6312KHz clock. The device is controlled through a parallel, serial or hardware controller port. It is G.703 2048KHz synchronization interface and G.703 6312KHz Japanese synchronization interface compliant. It is used at BITS timing, rate conversion and basic transceiver.

                                                                                                • 3.3V (3.135V to 3.465V) supply with 5V-tolerant I/P and O/P, monitor mode for bridging applications
                                                                                                • Operating temperature range from -40°C to +85°C, IEEE 1149.1 JTAG boundary scan
                                                                                                • Accepts 16.384MHz, 12.8MHz, 8.192MHz, 4.096MHz, 2.048MHz or 1.544MHz master clock
                                                                                                • 8bit parallel control port, multiplexed or nonmultiplexed, Intel or Motorola
                                                                                                • Interfaces to standard T1/J1 (1.544MHz) and E1 (2.048MHz)
                                                                                                • Interface to CMI-coded T1/J1 and E1, short and long haul line interface
                                                                                                • Transmit and receive T1 and E1 SSM messages with message validation
                                                                                                • T1/E1 jitter attenuator with bypass mode, serial (SPI) control port, hardware control mode
                                                                                                • Fully independent transmit and receive functionality
                                                                                                • Internal software-selectable receive and transmit side termination for 75/100/110/120 ohm
                                                                                                • Basic Transceiver; BITS Timing; Rate Conversion

                                                                                                Aplicaţii

                                                                                                Clock & Timing

                                                                                                Note

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Specificaţii tehnice

                                                                                                Clock IC Type

                                                                                                Clock & Data Recovery

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Supply Voltage Max

                                                                                                3.465V

                                                                                                No. of Pins

                                                                                                64Pins

                                                                                                IC Input Type

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Frequency

                                                                                                6.312MHz

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                Clock IC Case Style

                                                                                                LQFP

                                                                                                IC Output Type

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Documentaţie tehnică (3)

                                                                                                Product Change Notice EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Taiwan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000789