Imprimare pagină
Detalii tehnice
ProducătorAPEM
Nr. de reper producătorH21CG1
Cod de comandă9968296
Gamă de produseH
Fişă tehnică
Contact ConfigurationDPST
Switch OperationOff-On
IlluminationNon Illuminated
Actuator / Cap ColourChrome
Switch MountingPanel Mount
Contact Current Max16A
Product RangeH
Contact Voltage AC Nom250V
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height34.6mm
Panel Cutout Width23.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
Prezentare generală a produsului
The H series Snap-in Rocker Switch available in single and double pole models with smooth action and tactile response. It has bezels, actuators and lenses available in a wide range of colours with 6.3mm solder-lug and quick-connect terminals.
- Higher power load ratings
- Unique double rocker design with integral illumination
- Choice of 125 or 250V neon indicator lamp
- Illuminated and non-illuminated models
- 10000 Operations minimum at full load electrical life
- 100000 Operations mechanical life
Aplicaţii
Industrial
Specificaţii tehnice
Contact Configuration
DPST
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Product Range
H
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
34.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Switch Operation
Off-On
Actuator / Cap Colour
Chrome
Contact Current Max
16A
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
23.6mm
Switch Terminals
Quick Connect, Solder
Documentaţie tehnică (1)
Produse asociate
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Great Britain
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Great Britain
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85365080
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:No SVHC (16-Jul-2019)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.018