2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                Imprimare pagină

                                                                                                RX FM8SF

                                                                                                RF MODULE, RECEIVER, FM, 868.30MHZ

                                                                                                AUREL RX FM8SF
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorAUREL
                                                                                                Nr. de reper producătorRX FM8SF
                                                                                                Cod de comandă1699485
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                ProducătorAUREL
                                                                                                Nr. de reper producătorRX FM8SF
                                                                                                Cod de comandă1699485
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                RF ModulationFM
                                                                                                Data Rate Max-
                                                                                                Frequency868.3MHz
                                                                                                Sensitivity dBm-111dBm
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Current7mA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                RX-FM4SF is a super-heterodyne FM receiver with high sensitivity and selectivity. It is equipped by front-end SAW filter that allows an high noise immunity. Enable pin allows to reach power down mode without signal and reduce consumption up to 0.5µA . It is ideal for Microchip Keeloq encoders. It is used in association with TX 869 BOOST transmitter obtains a complete system with an high budget link and useful to take advantage of the best transmitter technical features.

                                                                                                • Front-end SAW filtered to an higher electromagnetic immunity
                                                                                                • High sensitivity and sensibility super-heterodyne FM receiver
                                                                                                • Ideal for Microchip Keeloq encoders
                                                                                                • Enable pin allows to reach power-down mode without signal and reduce consumption up to 0.5 µA
                                                                                                • Low cost FM receiver

                                                                                                Aplicaţii

                                                                                                Communications & Networking, Wireless, Security

                                                                                                Specificaţii tehnice

                                                                                                RF Modulation

                                                                                                FM

                                                                                                Frequency

                                                                                                868.3MHz

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Current

                                                                                                7mA

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Data Rate Max

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -111dBm

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Supported Devices - RF Receivers
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
                                                                                                Italy
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85389091
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.005