2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Imprimare pagină

                                                                                                XTR7020A4

                                                                                                RF MOD, TXRX, FSK, 434MHZ, 115.2KBPS

                                                                                                AUREL
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                AUREL XTR7020A4
                                                                                                ProducătorAUREL
                                                                                                Nr. de reper producătorXTR7020A4
                                                                                                Cod de comandă1699466
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                AUREL
                                                                                                ProducătorAUREL
                                                                                                Nr. de reper producătorXTR7020A4
                                                                                                Cod de comandă1699466
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                RF ModulationFSK
                                                                                                Data Rate Max115.2Kbps
                                                                                                Frequency Max434.57MHz
                                                                                                Sensitivity dBm-100dBm
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                Transmit Power-
                                                                                                Module Interface-
                                                                                                Supply Current31mA
                                                                                                RF Transceiver Applications-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The XTR-7020A-4 multichannel transceiver represent a simple and inexpensive additional solution to the problem of wireless data transmission. The integrated microprocessor is accepting data entering from a TTL logic RS-232 line, creating packets, avoiding user to write software routines for the transmission management. The XTR-7020A-4 features, using programmable internal registers, channel setting (10 channels in the 434MHz License Free band), choice of serial data rate (9600-19200-38400-57600-115200bps) chosen via module input pins and choice of emitted RF power from -8 to +10dBm. RS232 serial speeds may be differently settled in the two modules of the radio link. The store and forward technique used to send the data allows 240 bytes of maximum data packet length. A sophisticated transmission technique used on the digital data, validation of received data support distance in free air of 300 meters.

                                                                                                • Micro controlled embedded 10 channels
                                                                                                • Integrated microprocessor accept data entering from a TTL logic RS-232 line
                                                                                                • Uses programmable internal registers
                                                                                                • Input bit rate is 9600, 19200, 38400, 57600, 115200bps
                                                                                                • Supports a distance of 300m (free air )
                                                                                                • Input signal has to be made up of 1 start bit, 8 data bit and 1 stop bit, no parity.
                                                                                                • At maximum power only the 6 central channels are utilizable
                                                                                                • Receiver sensitivity is -100dBm

                                                                                                Aplicaţii

                                                                                                Industrial, Automation & Process Control, Communications & Networking, RF Communications

                                                                                                Specificaţii tehnice

                                                                                                RF Modulation

                                                                                                FSK

                                                                                                Frequency Max

                                                                                                434.57MHz

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Transmit Power

                                                                                                -

                                                                                                Supply Current

                                                                                                31mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                115.2Kbps

                                                                                                Sensitivity dBm

                                                                                                -100dBm

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Module Interface

                                                                                                -

                                                                                                RF Transceiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Italy
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85389091
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.015