2. Wireless Modules & Adaptors
                      3. RFID Modules
                      4. RFID Transponders & Tags
                      Imprimare pagină

                      EURIDT4936

                      RFID TAG, PERSONNEL, TRANSMIT ONLY

                      AVONWOOD EURIDT4936
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorAVONWOOD
                      Nr. de reper producătorEURIDT4936
                      Cod de comandă1702066
                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorAVONWOOD
                      Nr. de reper producătorEURIDT4936
                      Cod de comandă1702066
                      Tag TypeRFID
                      Frequency-
                      Memory Size-
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Prezentare generală a produsului

                      EURIDT4936 is an transmit only personnel tag. The active tag is designed to be worn using a lanyard, necklace or clipped to clothing for personnel application or can be fixed to assets using a permanent adhesive. With a footprint of a standard credit card, the Eureka-iD personnel tag/secure card is housed in a lightweight ultrasonically sealed ABS plastic enclosure to provide protection from adverse environmental conditions. The active tag is powered by an internal battery. Operating modes include transmit only at preset intervals and wakeup/transmit. The Eureka-iD personnel tag/secure card has a unique tag identification number and built-in anti-collision allowing multiple tags to be identified simultaneously. The Eureka-iD personnel tag or secure card is a hands free long range active RFID tag generally used for personnel and asset identification, application in industry, commerce and the service sector.

                      • 868MHz of transmit frequency
                      • FSK modulation
                      • 125kHz wakeup frequency with OOK modulation
                      • Sensitivity of 1mV RMS
                      • ERP is lesser than 2uW
                      • Data rate of 19,200 baud
                      • Operates up to 100m range
                      • Material is cased with ultrasonically sealed or resin potted (ABS)
                      • Powered by internal lithium coin cell

                      Aplicaţii

                      Security, RF Communications, Industrial

                      Specificaţii tehnice

                      Tag Type

                      RFID

                      Memory Size

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Frequency

                      -

                      Product Range

                      -

                      Documentaţie tehnică (1)

                      Safety Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Great Britain
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (17-Dec-2014)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.2