2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Imprimare pagină

                      SOLAR-4000

                      Power Analyser, Current, Irradiation, Temperature, Voltage, 1V to 1kV, 41 mm, 105 mm

                      BEHA-AMPROBE SOLAR-4000
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorBEHA-AMPROBE
                      Nr. de reper producătorSOLAR-4000
                      Cod de comandă2082820
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorBEHA-AMPROBE
                      Nr. de reper producătorSOLAR-4000
                      Cod de comandă2082820
                      Fişă tehnică

                      Data Sheet

                      Analyser FunctionsCurrent, Irradiation, Temperature, Voltage
                      No. of Channels-
                      Voltage Range rms1V to 1kV
                      Bandwidth-
                      External Height41mm
                      External Width105mm
                      External Depth210mm
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Prezentare generală a produsului

                      The SOLAR-4000 is capable of determining current characteristic values not just from individual PV modules, but also from module strings. The I-V characteristic curve, the short circuit current, open circuit voltage, power, irradiance, temperature and inclination angle are recorded by a 16-bit processor. For each measurement the SOLAR-4000 determines the optimal range and sampling rate. The instrument is simple and intuitive to operate via a menu-driven colour touch screen. The characteristic curve measured by the SOLAR-4000 will be extrapolated to standard test conditions by using of the measured values of the sensor and then displayed. The wireless sensor measures the cell temperature without direct contact, as well as the inclination angle and the irradiation in the solar module level.

                      • Quick and precise measurement
                      • Simple identification of errors and defects affecting PV plants and modules
                      • Very light and easy-to-handle measurement device
                      • Wireless communication between Analyser and Sensor
                      • Contactless temperature measurement
                      • Measurement of monocrystalline and polycrystalline cells
                      • Easy menu guidance via colour touch screen
                      • Large measurement range
                      • Performance comparison for a plant over several years
                      • Built-in battery allows measurement over several hours
                      • Measurement device and software includes over 5000 module data items
                      • Regularly available module data updates free of charge
                      • Quick & easy sensor assembly using quick-fix mounting (in scope of supply) directly to solar module
                      • Evaluation software included in scope of supply

                      Cuprins

                      Solar analyser, solar sensor, hard case, PV test lead set, sensor mounting, SD card (PC software with manual), USB SD/SDHC card reading device, charging devices and user manuals.

                      Specificaţii tehnice

                      Analyser Functions

                      Current, Irradiation, Temperature, Voltage

                      Voltage Range rms

                      1V to 1kV

                      External Height

                      41mm

                      External Depth

                      210mm

                      SVHC

                      No SVHC (17-Dec-2014)

                      No. of Channels

                      -

                      Bandwidth

                      -

                      External Width

                      105mm
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
                      Switzerland
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Conformitate cu RoHS:Nu este cazul
                      Conform cu RoHS în ceea ce priveşte ftalaţii:Nu este cazul
                      SVHC:No SVHC (17-Dec-2014)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):5.5