2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Air / Gas Analysis
                                                                                                5. Dissolved Gas
                                                                                                Imprimare pagină

                                                                                                TMULD-300

                                                                                                Detector, Multi Gas, 1, 6 dBA, 0 °C, 38 °C

                                                                                                BEHA-AMPROBE
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                BEHA-AMPROBE TMULD-300
                                                                                                ProducătorBEHA-AMPROBE
                                                                                                Nr. de reper producătorTMULD-300
                                                                                                Cod de comandă1671208
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                BEHA-AMPROBE
                                                                                                ProducătorBEHA-AMPROBE
                                                                                                Nr. de reper producătorTMULD-300
                                                                                                Cod de comandă1671208
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Gas Detector TypeMulti Gas
                                                                                                No. of Sensors1
                                                                                                Audio Alarm Level6dBA
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max38°C
                                                                                                Humidity Range-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Prezentare generală a produsului

                                                                                                When leaks occur they often generate an ultrasonic frequency that is beyond human hearing. Amprobe's TMULD-300 converts these sounds into an audible range for easy detection. The TMULD-300 tests pressurized air lines, refrigeration systems, and steam lines for leaks. Quickly and easily locate a leak location with this unique device. The TMULD-300 includes an ultrasonic transmitter that is great to use in areas where leaking gases are not sufficiently pressurized. Check for door or trunk seals, windshield leaks. The transmitter creates ultrasonic sound waves for detecting cracks and leaks.

                                                                                                • The UT-300 transmits an ultrasonic signal for non pressurized applications
                                                                                                • Tests the "air-tightness" of weather seals, tanks, ovens, refrigerators, etc.
                                                                                                • Locating leaks in duct work
                                                                                                • Finds the ends of buried PVC pipes
                                                                                                • Detects any pressurized gas leak regardless of type CFC's, HFC's, Nitrogen, etc.

                                                                                                Aplicaţii

                                                                                                Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                Cuprins

                                                                                                Flexible tubing adapter, tubular extension, carrying case, power parabola, head phones, batteries (installed) & UT-300 transmitter.

                                                                                                Specificaţii tehnice

                                                                                                Gas Detector Type

                                                                                                Multi Gas

                                                                                                Audio Alarm Level

                                                                                                6dBA

                                                                                                Operating Temperature Max

                                                                                                38°C

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Sensors

                                                                                                1

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Humidity Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90138090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.79