2. Semiconductors - Discretes
                      3. Semiconductor Assortments
                      Imprimare pagină

                      PN-DESIGNKIT-13

                      DESIGN KIT, T1

                      BOURNS PN-DESIGNKIT-13
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorBOURNS
                      Nr. de reper producătorPN-DESIGNKIT-13
                      Cod de comandă1845811
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorBOURNS
                      Nr. de reper producătorPN-DESIGNKIT-13
                      Cod de comandă1845811
                      Fişă tehnică

                      Data Sheet

                      Kit Contents2x Thyristors: TISP7015L1, 2x Fuses: B1250T
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Prezentare generală a produsului

                      The PN-DESIGNKIT-13 is the Port Note design kit for T1/E1 telephony interface protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. T1 and E1 are common telephony interfaces. This solution provides protection against surge and power contact.

                      • Compliance to ITU-T K.45 basic and ITU-T K.21 basic
                      • This solution provides protection without impairing the signal

                      Aplicaţii

                      Communications & Networking

                      Cuprins

                      Two TISP7015L1 thyristors, Two B1250T fuses, Design guide.

                      Specificaţii tehnice

                      Kit Contents

                      2x Thyristors: TISP7015L1, 2x Fuses: B1250T

                      SVHC

                      No SVHC (07-Jul-2017)

                      Product Range

                      -

                      Documentaţie tehnică (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85415000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (07-Jul-2017)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.1