2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Imprimare pagină

                      BCM5461SA2KQMG

                      Ethernet Controller, Gigabit Ethernet Copper Transceiver, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3

                      Date/Lot Code

                      BROADCOM BCM5461SA2KQMG
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorBROADCOM
                      Nr. de reper producătorBCM5461SA2KQMG
                      Cod de comandă3223141
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Disponibile pentru comandă
                      Timp standard de executare a comenzii de către producător: 52 săptămână (săptămâni)

                      Anunțați-mă când există în stoc

                      CantitatePreț (fără TVA)
                      1+71,930 lei
                      10+55,630 lei
                      25+54,200 lei
                      50+52,270 lei
                      100+50,290 lei
                      250+43,890 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      71,93 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorBROADCOM
                      Nr. de reper producătorBCM5461SA2KQMG
                      Cod de comandă3223141
                      Fişă tehnică

                      Data Sheet

                      Device TypeGigabit Ethernet Copper Transceiver
                      Supported StandardsIEEE 802.3ab, IEEE 802.3u, IEEE 802.3
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackageBGA
                      No. of Pins128Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Prezentare generală a produsului

                      BCM5461SA2KQMG is a 10/100/1000base-t gigabit copper transceiver. It is optimized for low power and small footprint size to enable backplane and uplink applications. By lowering system cost and reducing power dissipation by nearly 30%, the BCM5461 enables a new class of cost-effective gigabit ethernet equipment, driving the delivery of gigabit bandwidth to the desktop. The BCM5461’s digital signal processor-based architecture and advanced power management techniques combine to achieve robust and low power operation over the existing CAT 5 twisted-pair wiring. The BCM5461 architecture not only meets the requirements of 802.3, 802.3u, and 802.3ab, but maintains the industry’s highest level of margin over IEEE requirements for Echo, NEXT, and FEXT. Low power is a key factor in implementing Gigabit small form factor NICs and uplinks and, at less than 700 mW per port, the BCM5461 has the industry's lowest power.

                      • Fully-integrated 10BASE-T/100BASE-TX/1000BASE-T Gigabit ethernet transceiver
                      • Line-side copper and fiber interfaces, on-chip low-voltage regulators
                      • Fully compliant with IEEE 802.3, 802.3u, and 802.3ab standards, 0.13µ CMOS — low power and cost
                      • Trace matched output impedance, line-side loopback, low EMI emissions
                      • Robust CESD tolerance, support for jumbo packets up to 9Kb
                      • Flexibility for copper or fiber applications, lowers system BOM cost and simplifies system design
                      • Requires no airflow or heatsink, eases system level debug
                      • High CESD tolerance prevents equipment damage and return
                      • Ease of manufacturing with JTAG support, simplified power supply, and multiple MAC interfaces
                      • 128-pins BGA package

                      Avertismente

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Specificaţii tehnice

                      Device Type

                      Gigabit Ethernet Copper Transceiver

                      Supply Voltage Min

                      -

                      IC Case / Package

                      BGA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      -

                      Product Range

                      -

                      Supported Standards

                      IEEE 802.3ab, IEEE 802.3u, IEEE 802.3

                      Supply Voltage Max

                      -

                      No. of Pins

                      128Pins

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:5A991.b.1
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.003
                      Trasabilitatea produsului

                      Date/Lot Code