2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Proximity Sensor ICs
                      Imprimare pagină

                      APDS-9901

                      Sensor Module, APDS-9901, Ambient Light, Proximity, 100 mm, Digital, 2.5 V to 3.6 V

                      Date/Lot Code

                      BROADCOM APDS-9901
                      BROADCOM APDS-9901
                      BROADCOM APDS-9901
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorBROADCOM
                      Nr. de reper producătorAPDS-9901
                      Cod de comandă2368145
                      Gamă de produseAPDS-9801 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorBROADCOM
                      Nr. de reper producătorAPDS-9901
                      Cod de comandă2368145
                      Gamă de produseAPDS-9801 Series
                      Fişă tehnică

                      Data Sheet

                      Supply Voltage Min1.7V
                      Ambient Light Sensor Case StyleDFN
                      Supply Voltage Max2.5V
                      No. of Pins8Pins
                      Product RangeAPDS-9801 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C

                      Prezentare generală a produsului

                      The APDS-9901 is a Digital Proximity and Ambient Light Sensor. The proximity function offers plug and play detection to 100mm (without front glass) thus eliminating the need for factory calibration of the end equipment or sub-assembly. The proximity detection feature operates well from bright sunlight to dark rooms. The wide dynamic range also allows for operation in short distance detection behind dark glass such as a cell phone.

                      • I²C interface compatible
                      • Programmable wait timer
                      • High sensitivity operates behind darkened glass

                      Aplicaţii

                      Consumer Electronics

                      Avertismente

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Specificaţii tehnice

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Max

                      2.5V

                      Product Range

                      APDS-9801 Series

                      Operating Temperature Max

                      70°C

                      Ambient Light Sensor Case Style

                      DFN

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Documentaţie tehnică (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Product Change Notice EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Thailand
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85414100
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
                      Greutate (kg):.000454
                      Trasabilitatea produsului

                      Date/Lot Code