2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Magnetoresistive Proximity Sensors
                      Imprimare pagină

                      MPS45WGW

                      Magnetic Proximity Sensor, MPS Series, Flange Mount, 3W, 30 Vac/dc, 1 A, SPST-NO

                      C&K COMPONENTS MPS45WGW
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorC&K COMPONENTS
                      Nr. de reper producătorMPS45WGW
                      Cod de comandă2931896
                      Gamă de produseMPS Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorC&K COMPONENTS
                      Nr. de reper producătorMPS45WGW
                      Cod de comandă2931896
                      Gamă de produseMPS Series
                      Fişă tehnică

                      Data Sheet

                      Supply Voltage DC Max50V
                      Sensor HousingFlange Mount
                      No. of Pins-
                      Output Current-
                      Product RangeMPS Series
                      SVHCNo SVHC (15-Jan-2018)

                      Prezentare generală a produsului

                      The MPS45WGW is a Magnetic Proximity Sensor with NdFeB magnet. Reed switch opens when magnet is removed from proximity. Contacts are held closed when magnet is within actuation range. Reed switch with rhodium coated reed contacts in hermetically sealed, nitrogen filled glass capsule. Closed when magnet is in close proximity. Used in closed loop circuits. Foam-backed, pressure-sensitive adhesive mounting with release liner.

                      • Long life, 10M operations
                      • Sealed contacts
                      • Quality construction
                      • Quick and easy installation

                      Aplicaţii

                      Sensing & Instrumentation, Automotive, Industrial, Automation & Process Control

                      Specificaţii tehnice

                      Supply Voltage DC Max

                      50V

                      No. of Pins

                      -

                      Product Range

                      MPS Series

                      Sensor Housing

                      Flange Mount

                      Output Current

                      -

                      SVHC

                      No SVHC (15-Jan-2018)
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
                      Nr. tarif:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.033566