• Securitate și supraveghere
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
                      2. Audio Visual
                      3. Home Audio Visual
                      4. Headphones - Wireless
                      Imprimare pagină

                      PSG3412-M292

                      WIRELESS NOISE CANCELLING HEADPHONES

                      PRO SIGNAL PSG3412-M292
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorPRO SIGNAL
                      Nr. de reper producătorPSG3412-M292
                      Cod de comandă4158960
                      Gamă de produsePro Signal Noise Cancelling Headphones
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorPRO SIGNAL
                      Nr. de reper producătorPSG3412-M292
                      Cod de comandă4158960
                      Gamă de produsePro Signal Noise Cancelling Headphones
                      Fişă tehnică

                      Data Sheet

                      Carrier Frequency2.4GHz
                      Frequency Response Min20Hz
                      Frequency Response Max20kHz
                      Drive Unit TypeDynamic, Closed
                      Connector TypeUSB
                      Product RangePro Signal Noise Cancelling Headphones
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      These wireless noise cancelling headphones are designed to ensure a stable connection and high listening experience. You have complete control to power on/off, answer and make phone calls. The high quality ear pads are durable and comfortably fit on any head. The wireless technology allows to stay connected anytime with a very smooth sound performance. They can work very efficiently within the distance of up to 10m in any settings. The noise cancelling technology allows to attenuate the outside noises by 18dB to 25dB of volume. With all its features this is a great and comfortable choice for any office, home, or outdoors applications.

                      • Music playback, receiving calls, making calls
                      • Output power: 30mW
                      • Bluetooth v5.0 technology with a wireless distance up to 10m
                      • Active noise reduction: 18dB to 25dB
                      • Charging time: <lt/>2.5h
                      • USB charge: 5V DC
                      • Wireless frequency: 2.401 to 2.480GHz
                      • Frequency response: 20Hz to 20KHz
                      • SNR: ≥75dB
                      • External audio input: In power ON mode, plugging in an external source automatically switches to AUX mode

                      Aplicaţii

                      Audio, Education, Music, Public, Consumer Electronics

                      Specificaţii tehnice

                      Carrier Frequency

                      2.4GHz

                      Frequency Response Max

                      20kHz

                      Connector Type

                      USB

                      SVHC

                      To Be Advised

                      Frequency Response Min

                      20Hz

                      Drive Unit Type

                      Dynamic, Closed

                      Product Range

                      Pro Signal Noise Cancelling Headphones

                      Documentaţie tehnică (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85183000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.36
                      UN Hazard Code:3481