Aveți nevoie de mai mult?
Cantitate | Preț (fără TVA) |
---|---|
1+ | 306,320 lei |
5+ | 268,070 lei |
10+ | 222,100 lei |
25+ | 217,680 lei |
50+ | 213,210 lei |
100+ | 208,790 lei |
Detalii tehnice
Prezentare generală a produsului
The JTN-500 from Thomas & Betts is the Multi-Ties 500 a natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® Cable Ties Assortment. Includes 500 Standard cable ties in three different sizes and tensile strengths all packaged in a durable plastic storage jar. Ideal for fastening cables and wires with a bundle diameter up to 40mm.
- Plastic storage jar containing 500 natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® cable ties
- 200 Ties 112mm (4.4") long x 2.34mm (0.092") wide x 1.1mm (0.042") thick; tensile strength 80N (18 lbs)
- 100 Ties 142.2mm (5.6") long x 6.1mm (0.24") wide x 1.1mm (0.04") thick; tensile strength 180N (40 lbs)
- 200 Ties 186mm (7.32") long, 4.6mm (0.18") wide; tensile strength 220N (50 lbs)
- UL94 V-2 flammability rating
- Temperature range -40ºC up to 85ºC
Cuprins
500 Natural colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties in 3 sizes: 200 112mm (4.4") long x 2.34mm (0.092") wide, 100 142.2mm (5.6") long x 6.1mm (0.24") wide, and 200 186mm (7.32") long x 4.6mm (0.18") wide packed in a plastic storage jar.
Specificaţii tehnice
500 Natural Colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties; 3 Sizes and Tensile Strengths; Packed in Storage Jar
Ty-Fast
Documentaţie tehnică (2)
Produse asociate
2 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Great Britain
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs