2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Thermally Conductive Adhesives
                      Imprimare pagină

                      CW2400

                      Adhesive, Conductive, CircuitWorks, Epoxy - 2 Part, Silver, 1.6 W/m.K, Syringe

                      CHEMTRONICS CW2400
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorCHEMTRONICS
                      Nr. de reper producătorCW2400
                      Cod de comandă604057
                      Gamă de produseCircuitWorks Series
                      Cunoscut şi sub denumirea deGTIN UPC EAN: 032599064262
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      93 În Stoc

                      36 Vă puteți rezerva stocul acum

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+840,690 lei
                      6+798,680 lei
                      12+760,630 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      840,69 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorCHEMTRONICS
                      Nr. de reper producătorCW2400
                      Cod de comandă604057
                      Gamă de produseCircuitWorks Series
                      Cunoscut şi sub denumirea deGTIN UPC EAN: 032599064262
                      Fişă tehnică

                      Data Sheet

                      Adhesive TypeEpoxy - 2 Part
                      Adhesive ColourSilver
                      Thermal Conductivity1.6W/m.K
                      Tensile Strength-
                      Dispensing MethodSyringe
                      Volume-
                      Weight14g
                      Product RangeCircuitWorks Series
                      SVHCNo SVHC (14-Jun-2023)

                      Prezentare generală a produsului

                      CW2400 is a CircuitWorks® conductive epoxy. It is a two part, silver epoxy used in prototype, repair and general conductive bonding applications. It features strong mechanical bonds, excellent electrical conductivity, and quick room temperature curing. CircuitWorks® Conductive Epoxy bonds aggressively to a wide variety of materials. Suitable for repairs traces and temperature sensitive circuits and makes high-strength solderless conductive connections. CircuitWorks® conductive epoxy may be used for electronics applications including conductive bonds between heat sensitive components, solderless surface mount connections, circuit board trace repair, static discharge and grounding, solder repair and conductive structural adhesions.

                      • CircuitWorks conductive epoxy adhesive and hardener 7g each (0.25oz) syringe in blister pack
                      • Mixed material provides five minute work time, fast cure
                      • Repairs defective traces and creates jumpers on boards
                      • Operating temperature range from -131 to 212°F
                      • 9 months shelf life ((conditions: store at temperatures below 77ºF (25ºC))
                      • Excellent adhesion, cured flexibility and chemical resistance
                      • Good moisture resistance
                      • Material: part A: epoxy and part B: hardener
                      • 4.0 specific gravity: (parts A & B mixed2)
                      • <0.001 ohm-cm volume resistivity

                      Note

                      For best results, clean the board with one of Chemtronics Electro-Wash or Pow-R-Wash cleaners in order to remove any surface contamination which may prevent adequate material contact.

                      Specificaţii tehnice

                      Adhesive Type

                      Epoxy - 2 Part

                      Thermal Conductivity

                      1.6W/m.K

                      Dispensing Method

                      Syringe

                      Weight

                      14g

                      SVHC

                      No SVHC (14-Jun-2023)

                      Adhesive Colour

                      Silver

                      Tensile Strength

                      -

                      Volume

                      -

                      Product Range

                      CircuitWorks Series

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:35061000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.046266