80 Vă puteți rezerva stocul acum
Cantitate | Preț (fără TVA) |
---|---|
1+ | 107,040 lei |
5+ | 104,900 lei |
10+ | 102,770 lei |
20+ | 100,630 lei |
50+ | 98,450 lei |
Prezentare generală a produsului
The TA45-ABTWF160C0 is a 16A 2-pole rocker Circuit Breaker for equipment, rocker actuated version of the TA45 line of thermal CBE's can be used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON or OFF switching operations under normal load conditions. It is capable of interrupting moderate short-circuit currents without the aid of backup protection. Panel mounted with 240VAC/60VDC supply voltage.
- IP40 Protection rating
- 4000VAC Dielectric strength
- <gt/>100MΩ at 5000VDC Insulation resistance
- -10 to 55°C Permissible ambient temperature range
- Thermal positively trip-free
- Under-voltage release (zero-voltage release)
- Remote trip
- Mechanical lock-out latch
Aplicaţii
Motor Drive & Control, Power Management
Avertismente
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specificaţii tehnice
TA45
2 Pole
240VAC
No SVHC (14-Jun-2023)
16A
60VDC
Panel
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Czech Republic
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs