2. Circuit Protection
                      3. Gas Discharge Tubes - GDT

                      GDT212E Series Gas Discharge Tubes - GDT:

                      30 produse găsite
                      Găsiți o gamă largă de GDT212E Series Gas Discharge Tubes - GDT la Farnell România. Avem o gamă largă de Gas Discharge Tubes - GDT, cum ar fi GDT28H Series, GDT35 Series, GDT220E Series & GDT212E Series Gas Discharge Tubes - GDT de la cei mai mari producători din lume, inclusiv: Bourns.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      DC Breakover Voltage
                      GDT Case Style
                      Impulse Discharge Current
                      Impulse Sparkover Voltage
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      GDT212E-60-A-BX
                      BOURNS GDT212E-60-A-BX
                      4261146

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 600 V
                      4. SMD
                      5. 40 kA
                      6. 1.4 kV
                      Each
                      1+
                      20,570 lei
                      5+
                      18,690 lei
                      10+
                      16,560 lei
                      25+
                      15,750 lei
                      50+
                      13,970 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      GDT212E Series
                      600V
                      SMD
                      40kA
                      1.4kV
                      GDT212E-70-A-BX
                      BOURNS GDT212E-70-A-BX
                      4261147

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 700 V
                      4. SMD
                      5. 40 kA
                      6. 1.5 kV
                      Each
                      1+
                      20,570 lei
                      5+
                      18,690 lei
                      10+
                      16,560 lei
                      25+
                      15,750 lei
                      50+
                      13,970 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      GDT212E Series
                      700V
                      SMD
                      40kA
                      1.5kV
                      GDT212E-80-A-BX
                      BOURNS GDT212E-80-A-BX
                      4261149

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 800 V
                      4. SMD
                      5. 40 kA
                      6. 1.5 kV
                      Each
                      1+
                      23,770 lei
                      5+
                      20,270 lei
                      10+
                      19,410 lei
                      25+
                      17,880 lei
                      50+
                      16,310 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      GDT212E Series
                      800V
                      SMD
                      40kA
                      1.5kV
                      GDT212E-35-T1-BX
                      BOURNS GDT212E-35-T1-BX
                      4261154

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 350 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.1 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      350V
                      Axial Leaded
                      40kA
                      1.1kV
                      GDT212E-50-A-BX
                      BOURNS GDT212E-50-A-BX
                      4261145

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 500 V
                      4. SMD
                      5. 40 kA
                      6. 1.3 kV
                      Pack of 1200
                      1200+
                      16,150 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      500V
                      SMD
                      40kA
                      1.3kV
                      GDT212E-23-A-BX
                      BOURNS GDT212E-23-A-BX
                      4261139

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 230 V
                      4. SMD
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      16,150 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      230V
                      SMD
                      40kA
                      1.1kV
                      GDT212E-47-T1-BX
                      BOURNS GDT212E-47-T1-BX
                      4261156

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 470 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.3 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      470V
                      Axial Leaded
                      40kA
                      1.3kV
                      GDT212E-30-T2-BX
                      BOURNS GDT212E-30-T2-BX
                      4261164

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 300 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      300V
                      Radial Leaded
                      40kA
                      1.1kV
                      GDT212E-70-T2-BX
                      BOURNS GDT212E-70-T2-BX
                      4261170

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 700 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.5 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      700V
                      Radial Leaded
                      40kA
                      1.5kV
                      GDT212E-35-T2-BX
                      BOURNS GDT212E-35-T2-BX
                      4261165

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 350 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      350V
                      Radial Leaded
                      40kA
                      1.1kV
                      GDT212E-70-T1-BX
                      BOURNS GDT212E-70-T1-BX
                      4261159

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 700 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.5 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      700V
                      Axial Leaded
                      40kA
                      1.5kV
                      GDT212E-42-T1-BX
                      BOURNS GDT212E-42-T1-BX
                      4261155

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 420 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.2 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      420V
                      Axial Leaded
                      40kA
                      1.2kV
                      GDT212E-23-T2-BX
                      BOURNS GDT212E-23-T2-BX
                      4261162

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 230 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      230V
                      Radial Leaded
                      40kA
                      1.1kV
                      GDT212E-50-T2-BX
                      BOURNS GDT212E-50-T2-BX
                      4261168

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 500 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.3 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      500V
                      Radial Leaded
                      40kA
                      1.3kV
                      GDT212E-42-T2-BX
                      BOURNS GDT212E-42-T2-BX
                      4261166

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 420 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.2 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      420V
                      Radial Leaded
                      40kA
                      1.2kV
                      GDT212E-50-T1-BX
                      BOURNS GDT212E-50-T1-BX
                      4261157

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 500 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.3 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      500V
                      Axial Leaded
                      40kA
                      1.3kV
                      GDT212E-47-T2-BX
                      BOURNS GDT212E-47-T2-BX
                      4261167

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 470 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.3 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      470V
                      Radial Leaded
                      40kA
                      1.3kV
                      GDT212E-30-T1-BX
                      BOURNS GDT212E-30-T1-BX
                      4261153

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 300 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.1 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      300V
                      Axial Leaded
                      40kA
                      1.1kV
                      GDT212E-42-A-BX
                      BOURNS GDT212E-42-A-BX
                      4261143

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 420 V
                      4. SMD
                      5. 40 kA
                      6. 1.2 kV
                      Pack of 1200
                      1200+
                      16,150 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      420V
                      SMD
                      40kA
                      1.2kV
                      GDT212E-60-T2-BX
                      BOURNS GDT212E-60-T2-BX
                      4261169

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 600 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.4 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      600V
                      Radial Leaded
                      40kA
                      1.4kV
                      GDT212E-30-A-BX
                      BOURNS GDT212E-30-A-BX
                      4261141

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 300 V
                      4. SMD
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      16,150 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      300V
                      SMD
                      40kA
                      1.1kV
                      GDT212E-25-T2-BX
                      BOURNS GDT212E-25-T2-BX
                      4261163

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 250 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      250V
                      Radial Leaded
                      40kA
                      1.1kV
                      GDT212E-80-T1-BX
                      BOURNS GDT212E-80-T1-BX
                      4261160

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. M3 Stud
                      3. GDT212E Series
                      4. 800 V
                      5. Axial Leaded
                      6. 40 kA
                      7. 1.5 kV
                      Pack of 1050
                      1050+
                      24,640 lei
                      Min.: 1050 / Mult.: 1050
                      GDT212E Series
                      800V
                      Axial Leaded
                      40kA
                      1.5kV
                      GDT212E-35-A-BX
                      BOURNS GDT212E-35-A-BX
                      4261142

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 350 V
                      4. SMD
                      5. 40 kA
                      6. 1.1 kV
                      Pack of 1200
                      1200+
                      16,150 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      350V
                      SMD
                      40kA
                      1.1kV
                      GDT212E-80-T2-BX
                      BOURNS GDT212E-80-T2-BX
                      4261171

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT212E Series
                      3. 800 V
                      4. Radial Leaded
                      5. 40 kA
                      6. 1.5 kV
                      Pack of 1200
                      1200+
                      19,000 lei
                      Min.: 1200 / Mult.: 1200
                      GDT212E Series
                      800V
                      Radial Leaded
                      40kA
                      1.5kV
                      CompararePreţ pentruCantitate
                      1-25 din 30 articole
                      din 2 pagină (pagini)