2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      MC36 Radial Leaded PPTCs:

                      33 produse găsite
                      Găsiți o gamă largă de MC36 Radial Leaded PPTCs la Farnell România. Avem o gamă largă de Radial Leaded PPTCs, cum ar fi MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs de la cei mai mari producători din lume, inclusiv: Multicomp Pro & Multicomp.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MC36197
                      MULTICOMP PRO MC36197
                      1861132

                      Data Sheet

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 1.1 A
                      6. 2.2 A
                      7. 8.2 s
                      8. Round
                      Each
                      10+
                      1,240 lei
                      50+
                      1,000 lei
                      100+
                      0,900 lei
                      250+
                      0,810 lei
                      500+
                      0,670 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      1.1A
                      2.2A
                      8.2s
                      Round
                      40A
                      5.1mm
                      13mm
                      -
                      3.1mm
                      18mm
                      -40°C
                      85°C
                      MC36182
                      MULTICOMP PRO MC36182
                      1861144

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 30 VDC
                      5. 7 A
                      6. 14 A
                      7. 17.5 s
                      8. Rectangular
                      Each
                      10+
                      2,200 lei
                      50+
                      1,910 lei
                      100+
                      1,740 lei
                      250+
                      1,270 lei
                      500+
                      1,240 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      30VDC
                      7A
                      14A
                      17.5s
                      Rectangular
                      100A
                      10.2mm
                      -
                      19.1mm
                      3mm
                      26.7mm
                      -40°C
                      85°C
                      MC36191
                      MULTICOMP PRO MC36191
                      1861125

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 400 mA
                      6. 800 mA
                      7. 3.8 s
                      8. Round
                      Each
                      10+
                      1,030 lei
                      50+
                      0,880 lei
                      100+
                      0,820 lei
                      250+
                      0,750 lei
                      500+
                      0,670 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      400mA
                      800mA
                      3.8s
                      Round
                      40A
                      5.1mm
                      7.6mm
                      -
                      3.1mm
                      13.5mm
                      -40°C
                      85°C
                      MC36200
                      MULTICOMP PRO MC36200
                      1861135

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 1.85 A
                      6. 3.7 A
                      7. 12.6 s
                      8. Round
                      Each
                      10+
                      1,680 lei
                      50+
                      1,450 lei
                      100+
                      1,320 lei
                      250+
                      1,180 lei
                      500+
                      0,970 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      1.85A
                      3.7A
                      12.6s
                      Round
                      40A
                      5.1mm
                      17.8mm
                      -
                      3.1mm
                      22.9mm
                      -40°C
                      85°C
                      MC36201
                      MULTICOMP PRO MC36201
                      1861136

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 15.6 s
                      8. Round
                      Each
                      10+
                      1,960 lei
                      50+
                      1,700 lei
                      100+
                      1,540 lei
                      250+
                      1,130 lei
                      500+
                      1,110 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      2.5A
                      5A
                      15.6s
                      Round
                      40A
                      10.2mm
                      21.3mm
                      -
                      3.1mm
                      26.4mm
                      -40°C
                      85°C
                      MC36189
                      MULTICOMP PRO MC36189
                      1861124

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 300 mA
                      6. 600 mA
                      7. 3 s
                      8. Round
                      Each
                      10+
                      0,980 lei
                      50+
                      0,840 lei
                      100+
                      0,780 lei
                      250+
                      0,710 lei
                      500+
                      0,640 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      300mA
                      600mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      13mm
                      -40°C
                      85°C
                      MC36252
                      MULTICOMP PRO MC36252
                      1861152

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 30 VDC
                      5. 1.85 A
                      6. 3.7 A
                      7. 10 s
                      8. Rectangular
                      Each
                      10+
                      1,220 lei
                      50+
                      1,060 lei
                      100+
                      0,960 lei
                      250+
                      0,850 lei
                      500+
                      0,700 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      30VDC
                      1.85A
                      3.7A
                      10s
                      Rectangular
                      40A
                      5.1mm
                      -
                      10.2mm
                      3mm
                      15.7mm
                      -40°C
                      85°C
                      MC36176
                      MULTICOMP PRO MC36176
                      1861160

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 10 A
                      6. 17 A
                      7. 12.5 s
                      8. Rectangular
                      Each
                      5+
                      2,660 lei
                      10+
                      2,470 lei
                      25+
                      2,310 lei
                      50+
                      1,930 lei
                      Min.: 5 / Mult.: 5
                      Through Hole
                      MC36
                      16VDC
                      10A
                      17A
                      12.5s
                      Rectangular
                      100A
                      5.1mm
                      -
                      16.5mm
                      3mm
                      24.1mm
                      -40°C
                      85°C
                      MC36178
                      MULTICOMP PRO MC36178
                      1861156

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 6 A
                      6. 10.2 A
                      7. 5.8 s
                      8. Rectangular
                      Each
                      10+
                      1,670 lei
                      50+
                      1,440 lei
                      100+
                      1,310 lei
                      250+
                      1,170 lei
                      500+
                      0,970 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      16VDC
                      6A
                      10.2A
                      5.8s
                      Rectangular
                      100A
                      5.1mm
                      -
                      10.7mm
                      3mm
                      17.1mm
                      -40°C
                      85°C
                      MC36194
                      MULTICOMP PRO MC36194
                      1861127

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 650 mA
                      6. 1.3 A
                      7. 5.3 s
                      8. Round
                      Each
                      10+
                      1,150 lei
                      50+
                      0,910 lei
                      100+
                      0,830 lei
                      250+
                      0,740 lei
                      500+
                      0,610 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      650mA
                      1.3A
                      5.3s
                      Round
                      40A
                      5.1mm
                      9.7mm
                      -
                      3.1mm
                      14.5mm
                      -40°C
                      85°C
                      MC36179
                      MULTICOMP PRO MC36179
                      1861157

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 7 A
                      6. 11.9 A
                      7. 8 s
                      8. Rectangular
                      Each
                      10+
                      1,940 lei
                      50+
                      1,690 lei
                      100+
                      1,530 lei
                      250+
                      1,120 lei
                      500+
                      1,100 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      16VDC
                      7A
                      11.9A
                      8s
                      Rectangular
                      100A
                      5.1mm
                      -
                      11.2mm
                      3mm
                      19.7mm
                      -40°C
                      85°C
                      MC36185
                      MULTICOMP PRO MC36185
                      1861139

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 90 VDC
                      5. 150 mA
                      6. 350 mA
                      7. 10 s
                      8. Round
                      Each
                      10+
                      0,930 lei
                      50+
                      0,810 lei
                      100+
                      0,750 lei
                      250+
                      0,680 lei
                      500+
                      0,600 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      90VDC
                      150mA
                      350mA
                      10s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MC36186
                      MULTICOMP PRO MC36186
                      1861140

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 90 VDC
                      5. 170 mA
                      6. 340 mA
                      7. 3 s
                      8. Round
                      Each
                      10+
                      1,090 lei
                      50+
                      0,870 lei
                      100+
                      0,790 lei
                      250+
                      0,710 lei
                      500+
                      0,580 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      90VDC
                      170mA
                      340mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MC36180
                      MULTICOMP PRO MC36180
                      1861158

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 8 A
                      6. 13.6 A
                      7. 9 s
                      8. Rectangular
                      Each
                      10+
                      1,960 lei
                      50+
                      1,700 lei
                      100+
                      1,540 lei
                      250+
                      1,130 lei
                      500+
                      1,110 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      16VDC
                      8A
                      13.6A
                      9s
                      Rectangular
                      100A
                      5.1mm
                      -
                      12.7mm
                      3mm
                      20.9mm
                      -40°C
                      85°C
                      MC36202
                      MULTICOMP PRO MC36202
                      1861137

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 3 A
                      6. 6 A
                      7. 19.8 s
                      8. Round
                      Each
                      10+
                      2,120 lei
                      50+
                      1,840 lei
                      100+
                      1,670 lei
                      250+
                      1,220 lei
                      500+
                      1,200 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      3A
                      6A
                      19.8s
                      Round
                      40A
                      10.2mm
                      24.9mm
                      -
                      3.1mm
                      30mm
                      -40°C
                      85°C
                      MC36177
                      MULTICOMP PRO MC36177
                      1861155

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 2.5 A
                      6. 4.7 A
                      7. 5 s
                      8. Rectangular
                      Each
                      10+
                      1,260 lei
                      50+
                      1,100 lei
                      100+
                      1,000 lei
                      250+
                      0,890 lei
                      500+
                      0,730 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      16VDC
                      2.5A
                      4.7A
                      5s
                      Rectangular
                      100A
                      5.1mm
                      -
                      8.9mm
                      3mm
                      12.8mm
                      -40°C
                      85°C
                      MC36251
                      MULTICOMP PRO MC36251
                      1861151

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 30 VDC
                      5. 1.6 A
                      6. 3.2 A
                      7. 9 s
                      8. Rectangular
                      Each
                      10+
                      1,240 lei
                      50+
                      1,000 lei
                      100+
                      0,900 lei
                      250+
                      0,810 lei
                      500+
                      0,670 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      30VDC
                      1.6A
                      3.2A
                      9s
                      Rectangular
                      40A
                      5.1mm
                      -
                      8.9mm
                      3mm
                      15.2mm
                      -40°C
                      85°C
                      MC36247
                      MULTICOMP PRO MC36247
                      1861147

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 30 VDC
                      5. 1.1 A
                      6. 2.2 A
                      7. 2.3 s
                      8. Rectangular
                      Each
                      10+
                      1,120 lei
                      50+
                      0,900 lei
                      100+
                      0,820 lei
                      250+
                      0,730 lei
                      500+
                      0,600 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      30VDC
                      1.1A
                      2.2A
                      2.3s
                      Rectangular
                      40A
                      5.1mm
                      -
                      7.4mm
                      3mm
                      14.2mm
                      -40°C
                      85°C
                      MC36193
                      MULTICOMP PRO MC36193
                      1861143

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 90 VDC
                      5. 550 mA
                      6. 1.2 A
                      7. 10 s
                      8. Round
                      Each
                      10+
                      1,040 lei
                      50+
                      0,830 lei
                      100+
                      0,760 lei
                      250+
                      0,680 lei
                      500+
                      0,550 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      90VDC
                      550mA
                      1.2A
                      10s
                      Round
                      40A
                      5.1mm
                      9.7mm
                      -
                      3.1mm
                      14mm
                      -40°C
                      85°C
                      MC36192
                      MULTICOMP PRO MC36192
                      1861126

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 4 s
                      8. Round
                      Each
                      10+
                      1,190 lei
                      50+
                      0,950 lei
                      100+
                      0,860 lei
                      250+
                      0,770 lei
                      500+
                      0,640 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      500mA
                      1A
                      4s
                      Round
                      40A
                      5.1mm
                      7.9mm
                      -
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      MC36187
                      MULTICOMP PRO MC36187
                      1861122

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 200 mA
                      6. 400 mA
                      7. 2.2 s
                      8. Round
                      Each
                      10+
                      0,960 lei
                      50+
                      0,820 lei
                      100+
                      0,760 lei
                      250+
                      0,700 lei
                      500+
                      0,620 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      200mA
                      400mA
                      2.2s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MC36248
                      MULTICOMP PRO MC36248
                      1861148

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 16 VDC
                      5. 1.2 A
                      6. 2 A
                      7. 0.7 s
                      8. Round
                      Each
                      10+
                      1,140 lei
                      50+
                      0,910 lei
                      100+
                      0,820 lei
                      250+
                      0,740 lei
                      500+
                      0,600 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      16VDC
                      1.2A
                      2A
                      0.7s
                      Round
                      40A
                      5.1mm
                      6.9mm
                      -
                      3mm
                      11.7mm
                      -40°C
                      85°C
                      MC36188
                      MULTICOMP PRO MC36188
                      1861123

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 250 mA
                      6. 500 mA
                      7. 2.5 s
                      8. Round
                      Each
                      10+
                      0,990 lei
                      50+
                      0,850 lei
                      100+
                      0,790 lei
                      250+
                      0,720 lei
                      500+
                      0,640 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      250mA
                      500mA
                      2.5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MC36199
                      MULTICOMP PRO MC36199
                      1861134

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 1.6 A
                      6. 3.2 A
                      7. 11.4 s
                      8. Round
                      Each
                      10+
                      1,430 lei
                      50+
                      1,230 lei
                      100+
                      1,120 lei
                      250+
                      1,010 lei
                      500+
                      0,820 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      1.6A
                      3.2A
                      11.4s
                      Round
                      40A
                      5.1mm
                      16.3mm
                      -
                      3.1mm
                      21.3mm
                      -40°C
                      85°C
                      MC36196
                      MULTICOMP PRO MC36196
                      1861131

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Resettable Fuse
                      2. PPTC
                      3. MC36
                      4. 60 VDC
                      5. 900 mA
                      6. 1.8 A
                      7. 7.2 s
                      8. Round
                      Each
                      10+
                      1,210 lei
                      50+
                      0,970 lei
                      100+
                      0,880 lei
                      250+
                      0,790 lei
                      500+
                      0,650 lei
                      Min.: 10 / Mult.: 10
                      Through Hole
                      MC36
                      60VDC
                      900mA
                      1.8A
                      7.2s
                      Round
                      40A
                      5.1mm
                      11.7mm
                      -
                      3.1mm
                      15.8mm
                      -40°C
                      85°C
                      CompararePreţ pentruCantitate
                      1-25 din 33 articole
                      din 2 pagină (pagini)