2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      PolySwitch LVR Radial Leaded PPTCs:

                      11 produse găsite
                      Găsiți o gamă largă de PolySwitch LVR Radial Leaded PPTCs la Farnell România. Avem o gamă largă de Radial Leaded PPTCs, cum ar fi MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs de la cei mai mari producători din lume, inclusiv: Littelfuse.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      LVR005NK
                      LITTELFUSE LVR005NK
                      1175831

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 50 mA
                      6. 120 mA
                      7. 10 s
                      8. Round
                      Each
                      1+
                      2,990 lei
                      10+
                      2,420 lei
                      50+
                      2,280 lei
                      100+
                      2,140 lei
                      200+
                      1,960 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      50mA
                      120mA
                      10s
                      Round
                      1A
                      5.8mm
                      6.9mm
                      -
                      4.6mm
                      12.1mm
                      -40°C
                      85°C
                      LVR033K
                      LITTELFUSE LVR033K
                      1345912

                      Data Sheet

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 330 mA
                      6. 740 mA
                      7. 21 s
                      8. Rectangular
                      Each
                      1+
                      3,820 lei
                      10+
                      3,090 lei
                      50+
                      2,740 lei
                      100+
                      2,620 lei
                      200+
                      2,500 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      330mA
                      740mA
                      21s
                      Rectangular
                      4.5A
                      5.8mm
                      -
                      11.4mm
                      3.8mm
                      19mm
                      -40°C
                      85°C
                      LVR040K
                      LITTELFUSE LVR040K
                      1175836

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 400 mA
                      6. 900 mA
                      7. 24 s
                      8. Rectangular
                      Each
                      1+
                      3,860 lei
                      10+
                      3,120 lei
                      50+
                      2,760 lei
                      100+
                      2,650 lei
                      200+
                      2,520 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      400mA
                      900mA
                      24s
                      Rectangular
                      5.5A
                      5.8mm
                      -
                      11.5mm
                      3.8mm
                      20.9mm
                      -40°C
                      85°C
                      LVR012K
                      LITTELFUSE LVR012K
                      1175833

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 120 mA
                      6. 300 mA
                      7. 15 s
                      8. Round
                      Each
                      1+
                      3,270 lei
                      10+
                      2,640 lei
                      50+
                      2,340 lei
                      100+
                      2,240 lei
                      200+
                      2,140 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      120mA
                      300mA
                      15s
                      Round
                      1.2A
                      5.8mm
                      8.3mm
                      -
                      3.8mm
                      12.9mm
                      -40°C
                      85°C
                      LVR025K
                      LITTELFUSE LVR025K
                      1175835

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 250 mA
                      6. 560 mA
                      7. 18.5 s
                      8. Rectangular
                      Each
                      1+
                      3,550 lei
                      10+
                      2,870 lei
                      50+
                      2,550 lei
                      100+
                      2,440 lei
                      200+
                      2,330 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      250mA
                      560mA
                      18.5s
                      Rectangular
                      3.5A
                      5.8mm
                      -
                      9.6mm
                      3.8mm
                      18.8mm
                      -40°C
                      85°C
                      LVR005NS
                      LITTELFUSE LVR005NS
                      2473640

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 50 mA
                      6. 120 mA
                      7. 10 s
                      8. Round
                      Each
                      1+
                      2,890 lei
                      10+
                      2,390 lei
                      50+
                      2,200 lei
                      100+
                      2,070 lei
                      200+
                      1,890 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      -
                      PolySwitch LVR
                      240VAC
                      50mA
                      120mA
                      10s
                      Round
                      1A
                      5.8mm
                      6.9mm
                      -
                      4.6mm
                      9.9mm
                      -40°C
                      85°C
                      LVR100S-240
                      LITTELFUSE LVR100S-240
                      2752766

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 1 A
                      6. 2 A
                      7. 21 s
                      8. Round
                      Each
                      1+
                      5,990 lei
                      10+
                      5,230 lei
                      25+
                      4,960 lei
                      50+
                      4,620 lei
                      100+
                      4,220 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      1A
                      2A
                      21s
                      Round
                      10A
                      11.4mm
                      18.7mm
                      -
                      5.1mm
                      24.4mm
                      -20°C
                      85°C
                      LVR016S
                      LITTELFUSE LVR016S
                      2786614

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 160 mA
                      6. 370 mA
                      7. 15 s
                      8. Round
                      Each
                      1+
                      3,290 lei
                      10+
                      2,660 lei
                      50+
                      2,360 lei
                      100+
                      2,260 lei
                      200+
                      2,160 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      160mA
                      370mA
                      15s
                      Round
                      2A
                      5.8mm
                      9.9mm
                      -
                      3.8mm
                      12.5mm
                      -20°C
                      85°C
                      LVR125S-240
                      LITTELFUSE LVR125S-240
                      2786617

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 1.25 A
                      6. 2.5 A
                      7. 23 s
                      8. Round
                      Each
                      1+
                      6,600 lei
                      10+
                      5,790 lei
                      25+
                      5,280 lei
                      50+
                      5,130 lei
                      100+
                      4,680 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      1.25A
                      2.5A
                      23s
                      Round
                      12.5A
                      11.4mm
                      21.2mm
                      -
                      5.3mm
                      27.4mm
                      -40°C
                      85°C
                      758968-000
                      LITTELFUSE 758968-000
                      3515863

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 550 mA
                      6. 1.25 A
                      7. 26 s
                      8. Rectangular
                      Each
                      1+
                      6,710 lei
                      10+
                      5,690 lei
                      50+
                      4,910 lei
                      100+
                      4,420 lei
                      200+
                      4,050 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      -
                      PolySwitch LVR
                      240VAC
                      550mA
                      1.25A
                      26s
                      Rectangular
                      7A
                      5.8mm
                      -
                      14mm
                      4.1mm
                      21.7mm
                      -40°C
                      85°C
                      LVR075S
                      LITTELFUSE LVR075S
                      2309126

                      Data Sheet

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch LVR
                      4. 240 VAC
                      5. 750 mA
                      6. 1.5 A
                      7. 18 s
                      8. Rectangular
                      Each
                      1+
                      11,070 lei
                      10+
                      6,760 lei
                      50+
                      6,650 lei
                      100+
                      5,640 lei
                      200+
                      5,490 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Through Hole
                      PolySwitch LVR
                      240VAC
                      750mA
                      1.5A
                      18s
                      Rectangular
                      7.5A
                      6.1mm
                      -
                      11.43mm
                      4.8mm
                      23.4mm
                      -40°C
                      85°C
                      CompararePreţ pentruCantitate
                      1-11 din 11 articole