2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals

                      PV Series Pin Terminals:

                      7 produse găsite
                      Găsiți o gamă largă de PV Series Pin Terminals la Farnell România. Avem o gamă largă de Pin Terminals, cum ar fi PLASTI-GRIP, PIDG, PV Series & Sta-Kon Pin Terminals de la cei mai mari producători din lume, inclusiv: Panduit.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Termination
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Conductor Area CSA
                      Pin Diameter
                      Insulator Colour
                      Insulator Material
                      Terminal Material
                      Overall Length
                      Pin Length
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PV10-P55-E
                      PANDUIT PV10-P55-E
                      3291669

                      Data Sheet

                      RoHS

                      PANDUIT
                      1. Pin Terminal
                      2. PV Series
                      3. Crimp
                      4. 12 AWG
                      5. 10 AWG
                      Pack of 20
                      1+
                      542,700 lei
                      Min.: 1 / Mult.: 1
                      PV Series
                      Crimp
                      12AWG
                      10AWG
                      -
                      -
                      Yellow
                      Vinyl
                      Copper
                      -
                      14mm
                      PV18-P47B-3K
                      PANDUIT PV18-P47B-3K
                      2944943

                      Data Sheet

                      RoHS

                      PANDUIT
                      1. TERMINAL
                      2. PIN
                      3. 22-18AWG
                      4. RED
                      Each
                      3000+
                      2,780 lei
                      Min.: 3000 / Mult.: 3000
                      PV Series
                      Crimp
                      22AWG
                      18AWG
                      1mm²
                      2mm
                      Red
                      Vinyl
                      Copper
                      22.6mm
                      10mm
                      PV14-P47B-3K
                      PANDUIT PV14-P47B-3K
                      3291670

                      Data Sheet

                      RoHS

                      PANDUIT
                      1. Pin Terminal
                      2. PV Series
                      3. Crimp
                      4. 16 AWG
                      5. 14 AWG
                      6. 2 mm
                      Reel of 1
                      Bobina
                      1+
                      2.753,360 lei
                      Min.: 1 / Mult.: 1
                      PV Series
                      Crimp
                      16AWG
                      14AWG
                      -
                      2mm
                      Blue
                      Vinyl
                      Copper
                      22.6mm
                      12.4mm
                      PV14-P47-M
                      PANDUIT PV14-P47-M
                      3279010

                      RoHS

                      PANDUIT
                      1. Pin Terminal
                      2. PV Series
                      3. Crimp
                      4. 16 AWG
                      5. 14 AWG
                      6. 2.5 mm²
                      7. 1.8 mm
                      Pack of 1000
                      1+
                      1.828,600 lei
                      Min.: 1 / Mult.: 1
                      PV Series
                      Crimp
                      16AWG
                      14AWG
                      2.5mm²
                      1.8mm
                      Blue
                      Vinyl
                      Copper
                      24.6mm
                      12.4mm
                      PV18-P47B-3K
                      PANDUIT PV18-P47B-3K
                      3279011

                      Data Sheet

                      RoHS

                      PANDUIT
                      1. Pin Terminal
                      2. PV Series
                      3. Crimp
                      4. 22 AWG
                      5. 18 AWG
                      6. 1 mm²
                      7. 2 mm
                      Reel of 1
                      Bobina
                      1+
                      1.368,040 lei
                      Min.: 1 / Mult.: 1
                      PV Series
                      Crimp
                      22AWG
                      18AWG
                      1mm²
                      2mm
                      Red
                      Vinyl
                      Copper
                      22.6mm
                      10mm
                      PV18-P47-E
                      PANDUIT PV18-P47-E
                      3291671

                      RoHS

                      PANDUIT
                      1. Pin Terminal
                      2. PV Series
                      3. Crimp
                      4. 22 AWG
                      5. 18 AWG
                      6. 1.8 mm
                      Pack of 20
                      1+
                      132,890 lei
                      Min.: 1 / Mult.: 1
                      PV Series
                      Crimp
                      22AWG
                      18AWG
                      -
                      1.8mm
                      Red
                      Vinyl
                      Copper
                      24.6mm
                      12.4mm
                      PV14-P47-E
                      PANDUIT PV14-P47-E
                      3279009

                      Data Sheet

                      RoHS

                      PANDUIT
                      1. Pin Terminal
                      2. PV Series
                      3. Crimp
                      4. 16 AWG
                      5. 14 AWG
                      6. 2.5 mm²
                      7. 1.8 mm
                      Pack of 20
                      1+
                      107,950 lei
                      Min.: 1 / Mult.: 1
                      PV Series
                      Crimp
                      16AWG
                      14AWG
                      2.5mm²
                      1.8mm
                      Blue
                      Vinyl
                      Copper
                      24.6mm
                      12.4mm
                      CompararePreţ pentruCantitate
                      1-7 din 7 articole