200 Vă puteți rezerva stocul acum
Cantitate | Preț (fără TVA) |
---|---|
1+ | 9,040 lei |
10+ | 7,210 lei |
100+ | 5,890 lei |
500+ | 5,640 lei |
1000+ | 5,040 lei |
2500+ | 4,940 lei |
Detalii tehnice
Prezentare generală a produsului
The 5406721-2 is a 8P8C 1-port Cat3 unshielded surface mount Inverted RJ45 Modular Jack with side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Aplicaţii
Computers & Computer Peripherals, Communications & Networking
Specificaţii tehnice
RJ45 Jack
Jack
8P8C
8Ways
Surface Mount
Right Angle
Surface Mount
Without Magnetics
Without LED
CGS SM
1 x 1 (Port)
8Contacts
Cat5
-
1Ports
Unshielded
Gold Plated Contacts
Copper Alloy
Without Light Pipe
No SVHC (21-Jan-2025)
Alternative pentru 5406721-2
1 produs găsit
Produse asociate
2 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs