Detalii tehnice
Prezentare generală a produsului
MAX77975 evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77975 single-cell lithium-ion battery charger. The MAX77975 is for 1S Li+ battery applications and can operate with a 3.8V to 19V input voltage with a maximum charging current of 3.5/5.5A. The MAX77975 offers a reverse boost as well as fully integrated low power loss switches to provide small solution size and high efficiency. The EV kit demonstrates the performance of the MAX77975 charger and provides the convenience of evaluating full USB Type-C® PD solutions with the MAX77958 USB Type-C PD controller. This combination allows fast charging of the battery through the USB Type-C port as well as reverse powering the USB Type-C port with battery OTG mode. A Micro-B USB cable is included in the package to serve as the interface from a USB port on a Windows PC to I2C port on MAX77975.
- High-efficiency single-cell switching charger
- 28V absolute maximum input voltage rating
- 3.8V to 19V input operating voltage range
- Reverse boost with programmable output voltage options up to 12V
- Charge status output for LED
- Push-button input for exiting from ship mode
- External discharge FET enable output
- Dedicated input for suspend mode (SUSPND)
- USB type-C standalone controller support customizable firmware
- USB Type-C version 1.3 and PD 3.0 compliant
Cuprins
Evaluation board MAX77975, USB micro-B cable, Graphical User Interface (GUI) software.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specificaţii tehnice
Power Management - Battery
MAX77975
Evaluation Board MAX77975, USB Micro-B Cable, Graphical User Interface (GUI) Software
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Philippines
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs