2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Imprimare pagină

                      ENW89848AVKF

                      Evaluation Board, Bluetooth Low Energy, NFC, PAN1761

                      PANASONIC ENW89848AVKF
                      PANASONIC ENW89848AVKF
                      PANASONIC ENW89848AVKF
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorPANASONIC
                      Nr. de reper producătorENW89848AVKF
                      Cod de comandă2664585
                      Gamă de produsePAN1761
                      Cunoscut şi sub denumirea dePAN1761-EMK
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Disponibile pentru comandă
                      Timp standard de executare a comenzii de către producător: 17 săptămână (săptămâni)

                      Anunțați-mă când există în stoc

                      CantitatePreț (fără TVA)
                      1+1.650,640 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      1.650,64 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorPANASONIC
                      Nr. de reper producătorENW89848AVKF
                      Cod de comandă2664585
                      Gamă de produsePAN1761
                      Cunoscut şi sub denumirea dePAN1761-EMK
                      Fişă tehnică

                      Data Sheet

                      Silicon ManufacturerPanasonic
                      Silicon Core NumberPAN1761
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy
                      Kit ContentsJ-Link lite Adapter, USB Cable, 1761 Evaluation Board, NFC Antenna
                      Product RangePAN1761
                      SVHCNo SVHC (23-Jan-2024)

                      Prezentare generală a produsului

                      The PAN1761 is based on Toshiba's single chip TC35670 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.1 LE stack, GATT profile and a NFC Forum Type 3 compliant NFC tag. Peak power consumption of only 5.8 mA in Tx mode allows advanced wireless functionali- ties in IoT, medical, and industrial applications without compromising battery life. Additionally NFC allows products to wake up from zero standby power consumption to full Bluetooth operation. Furthermore NFC allows the exchange of Bluetooth security credentials enabling highly secure Bluetooth connections. The PAN1761 can either be operated in Hosted mode for very simple integration of Bluetooth connectivity into existing products, or in Stand- Alone mode, where 24 kB RAM is available for the user application. The PAN1761 and the PAN1026 share the same footprint. When migrating from PAN1026 only minor code changes are required. Previously developed software (Bluetooth Low Energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are available. This Experimenter Kit is used to develop BT Low Energy & NFC applications with the Toshiba SDK on the TMPM369 Controller. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/

                      • Bluetooth Low Energy (BLE) 4.1 compliant
                      • NFC Forum Type 3 compliant NFC tag (external antenna)
                      • Almost zero power consumption in standby mode by using NFC wake up
                      • 512 kbit EEPROM memory
                      • Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
                      • Support for Scatternet/Mesh network
                      • UART, I2C & SPI interface, PWM output (3x), ADC (3x), 10 programmable I/O
                      • Operating temperature range -30 °C to +85 °C
                      • Operating temperature range -30 °C to +85 °C

                      Aplicaţii

                      Communications & Networking, Wireless, Medical, Industrial

                      Specificaţii tehnice

                      Silicon Manufacturer

                      Panasonic

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      J-Link lite Adapter, USB Cable, 1761 Evaluation Board, NFC Antenna

                      SVHC

                      No SVHC (23-Jan-2024)

                      Silicon Core Number

                      PAN1761

                      Application Sub Type

                      Bluetooth Low Energy

                      Product Range

                      PAN1761

                      Documentaţie tehnică (5)

                      One Page Summary EN

                      Manufacturer Product Page EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Germany
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85176200
                      US ECCN:5A991.g
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.174633