2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Imprimare pagină

                      DV164140-1

                      Evaluation Kit, LoRa(R) Networking, (2x) RN2483 Mote Boards, 868 MHz, LCD Screen, SD Card

                      MICROCHIP DV164140-1
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMICROCHIP
                      Nr. de reper producătorDV164140-1
                      Cod de comandă2581477
                      Gamă de produseLoRaWAN Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorMICROCHIP
                      Nr. de reper producătorDV164140-1
                      Cod de comandă2581477
                      Gamă de produseLoRaWAN Series
                      Fişă tehnică

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberRN2483
                      Kit Application TypeCommunication & Networking
                      Application Sub TypeNetworking
                      Kit ContentsLoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
                      Product RangeLoRaWAN Series

                      Prezentare generală a produsului

                      Each kit includes two Motes (LoRaWAN sensors) based on Microchip’s RN2483 or RN2903 LoRa modules, a LoRaWAN gateway and a local LoRaWAN server application. Driven by the LoRa Alliance, LoRa technology is able to achieve a range of up to 16 km and 10-year battery life. The technology targets low data rates and low-duty-cycle applications for tracking and monitoring such things as energy, location, utility infrastructure, smart city, environment, agriculture and public safety. Although predominantly used for the uplink of sensor data, bidirectional communications allow real-time acknowledgement of mission-critical data and downlink control of remote actuator nodes. Each kit can serve as a building block for development of a long-range LoRa network where designers can expect up to 16 km of range and 10 years of battery life using two AAA batteries. LoRa technology employs spread spectrum modulation which delivers data robustness in a noisy environment and works through physical obstructions. Because the two Motes are European R&TTE Directive Assessed (DV164140-1) or FCC Certified (DV164140-2), time to market can be significantly reduced through simplification of standards and government regulatory certification.

                      • Support for over-the-air-activation (OTAA) with custom security key per device
                      • Support for activation-by-personalization (ABP) with custom security key pair per device
                      • Support for confirmed uplink messages
                      • Support for unconfirmed downlink messages for Class A devices
                      • Deduplication of uplink messages
                      • Command line interface for managing users, applications, devices and testing connectivity
                      • Duty cycle calculations and best gateway selection for downlink
                      • MQTT authentication and authorization
                      • Support for EU 863-870 MHz frequency plan

                      Note

                      90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                      Specificaţii tehnice

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Communication & Networking

                      Kit Contents

                      LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card

                      Silicon Core Number

                      RN2483

                      Application Sub Type

                      Networking

                      Product Range

                      LoRaWAN Series

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Produse asociate

                      4 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.2