2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Imprimare pagină

                      ADM00419

                      Breakout Module, MCP2210 USB to SPI Master Converter, Used with MCP2210 Motherboard

                      Date/Lot Code

                      MICROCHIP ADM00419
                      MICROCHIP ADM00419
                      MICROCHIP ADM00419
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMICROCHIP
                      Nr. de reper producătorADM00419
                      Cod de comandă2078571
                      Gamă de produseSerial Peripherals Products
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      20 În Stoc

                      Aveți nevoie de mai mult?

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+106,270 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      106,27 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorMICROCHIP
                      Nr. de reper producătorADM00419
                      Cod de comandă2078571
                      Gamă de produseSerial Peripherals Products
                      Fişă tehnică

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitectureInterface
                      Core Sub-ArchitectureUSB to Serial Bridge
                      Silicon Core NumberMCP2210
                      Silicon Family Name-
                      For Use WithMCP2210 Mother Board
                      Kit ContentsADM00419 Breakout Module, Mini USB Cable, Documentation
                      Product RangeSerial Peripherals Products
                      SVHCNo SVHC (21-Jan-2025)

                      Prezentare generală a produsului

                      The ADM00419 is a MCP2210 breakout module can be used with either the MCP2210 motherboard or as a standalone USB to SPI bridge module. The breakout board provides all the signals required to assist the user in building their boards with the MCP2210. The MCP2210 will be detected by a Windows PC host as an HID device. The accompanying software can be used to exercise the MCP2210 breakout module's features and also provides a reference point for users that want to design their own applications based on the MCP2210 device. The MCP2210 Utility software was created for custom device setting requirements. A few of the settings that this utility can alter include VID, PID, power requirements and string descriptors. The SPI terminal utility is a tool that allows low level data exchange at the SPI bus level.

                      • Small plug-in board with DIP form factor (2 pin, 10 pin headers spaced at 0.6 inches)
                      • Featured with mini USB connector
                      • Access to the SPI bus signals (MOSI, MISO, SCK)
                      • Nine GP lines, configurable for GPIO, chip select or dedicated function operation
                      • PICkit serial analyser compatible header
                      • 3.3V or 5V jumper selectable VDD
                      • Able to supply up to 500mA to the rest of the system

                      Cuprins

                      MCP2210 breakout module, Mini USB cable, Important information sheet.

                      Note

                      90 day warranty only. After expiration of warranty returns must be processed via Microchip.

                      Specificaţii tehnice

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      USB to Serial Bridge

                      Silicon Family Name

                      -

                      Kit Contents

                      ADM00419 Breakout Module, Mini USB Cable, Documentation

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      Interface

                      Silicon Core Number

                      MCP2210

                      For Use With

                      MCP2210 Mother Board

                      Product Range

                      Serial Peripherals Products

                      Documentaţie tehnică (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Produse asociate

                      5 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84733080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.1
                      Trasabilitatea produsului

                      Date/Lot Code