2. LED Lighting Components
                      3. COB LED Holders
                      Imprimare pagină

                      180810-0001 .

                      LED Socket, 50 mm x 50 mm, White, Plastic, 23.85 by 23.85mm COB LEDs

                      MOLEX 180810-0001 .
                      MOLEX 180810-0001 .
                      MOLEX 180810-0001 .
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMOLEX
                      Nr. de reper producător180810-0001 .
                      Cod de comandă2444215
                      Gamă de produse180810
                      Cunoscut şi sub denumirea deGTIN UPC EAN: 887191417356
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorMOLEX
                      Nr. de reper producător180810-0001 .
                      Cod de comandă2444215
                      Gamă de produse180810
                      Cunoscut şi sub denumirea deGTIN UPC EAN: 887191417356
                      Fişă tehnică

                      Data Sheet

                      For Use WithCree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays
                      External Diameter50mm
                      External Length-
                      Holder TypeHolder
                      Product Range180810
                      SVHCNo SVHC (19-Jan-2021)

                      Prezentare generală a produsului

                      The 180810-0001 is a LED Array Holder for 23.85 x 23.85mm COB, with integrated pre-hold tab and three-latch bayonet-style reflector attachment. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex's LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.

                      • Gold (Au) plating
                      • 300VDC Voltage (fixture)
                      • Dual-ended wire trap
                      • Round version
                      • Concealed wire trap design
                      • LED chip-on-board (COB) pre-hold feature

                      Aplicaţii

                      LED Lighting, Industrial

                      Specificaţii tehnice

                      For Use With

                      Cree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays

                      External Length

                      -

                      Product Range

                      180810

                      External Diameter

                      50mm

                      Holder Type

                      Holder

                      SVHC

                      No SVHC (19-Jan-2021)

                      Documentaţie tehnică (5)

                      Technical Data Sheet EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      South Korea
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85419000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.01