2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Data Logging
                                                                                                Imprimare pagină

                                                                                                OM-CP-OCTPRO

                                                                                                Data Logger, Universal, Programmable, 8-CH, 4 kHz, TC/RTD/Thermistor/mA/V/Pulse Inputs, Touch Screen

                                                                                                OMEGA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                OMEGA OM-CP-OCTPRO
                                                                                                ProducătorOMEGA
                                                                                                Nr. de reper producătorOM-CP-OCTPRO
                                                                                                Cod de comandă3410408
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 8 săptămână (săptămâni)

                                                                                                Anunțați-mă când există în stoc

                                                                                                Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                                                                                                Neanulabil/Nereturnabil
                                                                                                CantitatePreț (fără TVA)
                                                                                                1+6.837,680 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                6.837,68 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                OMEGA
                                                                                                ProducătorOMEGA
                                                                                                Nr. de reper producătorOM-CP-OCTPRO
                                                                                                Cod de comandă3410408
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Channels8Channels
                                                                                                Sample Rate1MSPS
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Prezentare generală a produsului

                                                                                                OM-CP-OCTPRO is a portable, multi-use industrial data logger with eight channels and a user-friendly touchscreen interface. This portable data acquisition logger is an all-in-one solution for applications that require immediate analysis. Equipped with eight input channels, the OCTPRO can simultaneously measure current, voltage, temperature and pulse, providing users with real-time data at a moment's notice. There's no need for a PC, users can view all data in tabular or graph form on the 5" touch screen, full-colour display. Versatility makes OM-CP-OCTPRO the perfect companion for industrial engineers, quality assurance professionals, compliance officers or automotive technicians. Applications include process monitoring, machine efficiency studies and multi-use laboratory and R&D applications. The OM-CP-OCTPRO is compatible for use with many thermocouple, RTD or thermistor probes as well as a number of voltage output sensors, current switches, transmitters and transducers.

                                                                                                • Power button: to power on and power off the device, hold down the power button for 3 seconds
                                                                                                • Home button will return the user to the home screen
                                                                                                • 8 sensor channel inputs plus one alarm port and a ground
                                                                                                • 5 inch LCD capacitive touchscreen
                                                                                                • Built-in USB port for downloading data to a flash drive
                                                                                                • Power input: charging port
                                                                                                • Built in kickstand on the back of the device for use on a flat surfaces
                                                                                                • Very easy to use and configure via the built in capacitive touchscreen graphic display

                                                                                                Cuprins

                                                                                                Portable data acquisition logger, International power supply, Adaptor plugs.

                                                                                                Avertismente

                                                                                                Battery may explode or fire if mistreated. Do not disassemble or dispose of in fire. Do not charge except specified with charging condition. Do not heat above 212°F, or short circuit.

                                                                                                Note

                                                                                                Contains a rechargeable 3.7V Lithium Ion battery in it.

                                                                                                Specificaţii tehnice

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Product Range

                                                                                                -

                                                                                                Sample Rate

                                                                                                1MSPS

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Software EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90259000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2022)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1
                                                                                                UN Hazard Code:3481
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.